BACKSHELL 15POS 35DEG DIE CAST - 953-015-030R121 - Connectors, Interconnects
| Digi-Key Part Number | 953-15C35E-ND |
1 10 100 500 1000 |
7.75000 5.67000 4.69710 4.31950 4.11380 |
Extended Price
7.75 56.70 469.71 2159.75 4113.80 |
| Manufacturer Part Number | 953-015-030R121 | |||
| Description | BACKSHELL 15POS 35DEG DIE CAST | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 953-015-030R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Material | Metal, Zinc |
| Number of Positions | 15 |
| Shielding | Shielded |
| Hardware | Assembly Hardware, Strain Relief |
| Cable Exit | 35° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | Silver |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
953 015 030R121 953015030R121 953 15C35E ND 95315C35END 953-15C35E |
953-015-030R121 Specification Sheet
BACKSHELL 15POS 35DEG DIE CAST - 953-015-030R121 (953-15C35E-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:BACKSHELL 15POS 35DEG DIE CAST - 953-015-030R121
Order 'backshell 15pos 35deg die cast - 953-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 953-15C35E-ND.
BACKSHELL 9POS 35DEG DIE CAST - 953-009-030R121
Order 'backshell 9pos 35deg die cast - 953-009-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 953-09C35E-ND.
BACKSHELL 25POS 35DEG DIE CAST - 953-025-030R121
Order 'backshell 25pos 35deg die cast - 953-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 953-25C35E-ND.
BACKSHELL 37POS 35DEG DIE CAST - 953-037-030R121
Order 'backshell 37pos 35deg die cast - 953-037-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 953-37C35E-ND.
BACKSHELL 15POS 45DEG DIE CAST - 954-015-030R121
Order 'backshell 15pos 45deg die cast - 954-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 954-15C45E-ND.
BACKSHELL DB15 STRAIGHT DIE CAST - 994-015-030R121
Order 'backshell db15 straight die cast - 994-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 994-15DCE-ND.
BACKSHELL DB9 STRAIGHT DIE CAST - 994-009-030R121
Order 'backshell db9 straight die cast - 994-009-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 994-09DCE-ND.
BACKSHELL DB25 STRAIGHT DIE CAST - 994-025-030R121
Order 'backshell db25 straight die cast - 994-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 994-25DCE-ND.
BACKSHELL 9POS 45DEG DIE CAST - 954-009-030R121
Order 'backshell 9pos 45deg die cast - 954-009-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 954-09C45E-ND.
BACKSHELL 25POS 45DEG DIE CAST - 954-025-030R121
Order 'backshell 25pos 45deg die cast - 954-025-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 954-25C45E-ND.
BACKSHELL 37POS 45DEG DIE CAST - 954-037-030R121
Order 'backshell 37pos 45deg die cast - 954-037-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 954-37C45E-ND.
BACKSHELL 15POS Q-LOCK DIECAST - 955-015-030R121
Order 'backshell 15pos q-lock diecast - 955-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 955-15QCE-ND.
BACKSHELL 15POS R/A DIE CAST - 981-015-130R121
Order 'backshell 15pos r/a die cast - 981-015-130R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 981-15RCE-ND.
BACKSHELL DB15 RT ANG ETHERNET - 981-015-030R121
Order 'backshell db15 rt ang ethernet - 981-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 915ERE-ND.
BACKSHELL DB15 DIECAST NKL 45DEG - 971-015-030R121
Order 'backshell db15 diecast nkl 45deg - 971-015-030R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 971-15N45E-ND.
Send this link via E-Mail
Help With This Screen
