BACKSHELL 25POS 60DEG METAL PLAS - 950-025-020R121 - Connectors
D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 950-025-020R121
| Digi-Key Part Number | 950-25MP60E-ND |
1 10 100 500 1000 |
13.12000 10.04500 8.50580 7.78540 7.51233 |
Extended Price
13.12 100.45 850.58 3892.70 7512.33 |
| Manufacturer Part Number | 950-025-020R121 | |||
| Description | BACKSHELL 25POS 60DEG METAL PLAS | |||
| Quantity Available | 375 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950-025-020R121 |
| Vendor | Norcomp Inc. |
| Category | Connectors |
| Material | Plastic, Metalized |
| Number of Positions | 25 |
| Shielding | Unshielded |
| Hardware | Strain Relief |
| Cable Exit | 60° |
| Features | Mating Screws 4-40 |
| Accessory Type | Two Piece Backshell |
| Color | - |
| Cable Type | Round |
| Plating | Nickel over Copper |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950 025 020R121 950025020R121 950 25MP60E ND 95025MP60END 950-25MP60E |
950-025-020R121 Specification Sheet
BACKSHELL 25POS 60DEG METAL PLAS - 950-025-020R121 (950-25MP60E-ND) - Connectors
Related parts D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 950-025-020R121BACKSHELL 25POS 60DEG METAL PLAS - 950-025-020R121
Order 'backshell 25pos 60deg metal plas - 950-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-25MP60E-ND.
BACKSHELL 25POS 60DEG METAL PLAS - 951-025-020R121
Order 'backshell 25pos 60deg metal plas - 951-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 951-25MP60E-ND.
BACKSHELL 9POS 60DEG METAL PLAS - 950-009-020R121
Order 'backshell 9pos 60deg metal plas - 950-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-09MP60E-ND.
BACKSHELL 15POS 60DEG METAL PLAS - 950-015-020R121
Order 'backshell 15pos 60deg metal plas - 950-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-15MP60E-ND.
BACKSHELL 37POS 60DEG METAL PLAS - 950-037-020R121
Order 'backshell 37pos 60deg metal plas - 950-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-37MP60E-ND.
BACKSHELL 9POS 60DEG METAL PLAS - 951-009-020R121
Order 'backshell 9pos 60deg metal plas - 951-009-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 951-09MP60E-ND.
BACKSHELL 15POS 60DEG METAL PLAS - 951-015-020R121
Order 'backshell 15pos 60deg metal plas - 951-015-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 951-15MP60E-ND.
BACKSHELL 37POS 60DEG METAL PLAS - 951-037-020R121
Order 'backshell 37pos 60deg metal plas - 951-037-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 951-37MP60E-ND.
BACKSHELL DB25 METALIZED PLASTIC - 978-025-020R121
Order 'backshell db25 metalized plastic - 978-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925CAE-ND.
BACKSHELL DB25 METALIZED PLASTIC - 983-025-020R121
Order 'backshell db25 metalized plastic - 983-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925M2E-ND.
BACKSHELL DB25 METALIZED PLASTIC - 979-025-020R121
Order 'backshell db25 metalized plastic - 979-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 979-25MPE-ND.
BACKSHELL 25POS 60DEG PLASTIC - 950-025-010R011
Order 'backshell 25pos 60deg plastic - 950-025-010R011' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 950-25P60E-ND.
CONN BACKSHELL DB25 SHL MTL PLST - 982-025-020R121
Order 'conn backshell db25 shl mtl plst - 982-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 925UAE-ND.
BACKSHELL DB25 MET PLASTIC 3WAY - 975-025-020R121
Order 'backshell db25 met plastic 3way - 975-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 975-25MPA-ND.
BACKSHELL DB25 45DEG MET PLASTIC - 993-025-020R121
Order 'backshell db25 45deg met plastic - 993-025-020R121' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number 993-25MP45E-ND.
Options for D-sub, D-shaped - Backshells, Hood Connector Norcomp Inc. Two Piece Backshell Mating Screws 4-40 950-025-020R121
Send this link via E-Mail
Help With This Screen
