TAPE ADHESIVE TRANSFER 24"X 60YD - 950-24"X60YD - Tapes, Adhesives
| Digi-Key Part Number | 950-24"X60YD-ND |
1 |
518.61000 |
Extended Price
518.61 |
| Manufacturer Part Number | 950-24"X60YD | |||
| Description | TAPE ADHESIVE TRANSFER 24"X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 950-24"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 300 |
| Backing, Carrier | Liner |
| Color | Clear |
| Thickness | 0.0020" (2.0 mils, 0.051mm) |
| Usage | Adhesion, General Purpose, Splicing |
| Width | 24.00" (609.60mm) 2' |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 180°F (82°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
950 24"X60YD 95024"X60YD |
950-24"X60YD Specification Sheet
TAPE ADHESIVE TRANSFER 24"X 60YD - 950-24"X60YD (950-24"X60YD-ND) - Tapes, Adhesives
Related parts Tapes, Adhesives :TAPE ADHESIVE TRANSFER 1"X 60YD - 950-1"X60YD
Order 'tape adhesive transfer 1"x 60yd - 950-1"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-1"X60YD-ND.
TAPE ADHESIVE TRANSFER 16"X 60YD - 950-16"X60YD
Order 'tape adhesive transfer 16"x 60yd - 950-16"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-16"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 950-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 950-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 12"X 60YD - 467MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 467MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 467MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 467MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 467MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 467MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 12"X 60YD - 468MP-12"X60YD
Order 'tape adhesive transfer 12"x 60yd - 468MP-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-12"X60YD-ND.
TAPE ADHESIVE TRANSFER 13"X 60YD - 468MP-13"X60YD
Order 'tape adhesive transfer 13"x 60yd - 468MP-13"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-13"X60YD-ND.
TAPE ADHESIVE TRANSFER 2"X 60YD - 468MP-2"X60YD
Order 'tape adhesive transfer 2"x 60yd - 468MP-2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-2"X60YD-ND.
TAPE ADHESIVE TRANSFER 3"X 60YD - 468MP-3"X60YD
Order 'tape adhesive transfer 3"x 60yd - 468MP-3"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-3"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 950-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 950-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 950-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 467MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 467MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 467MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 24"X 60YD - 468MP-24"X60YD
Order 'tape adhesive transfer 24"x 60yd - 468MP-24"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 468MP-24"X60YD-ND.
TAPE ADHESIVE TRANSFER 1"X 60YD - 9482PC
Order 'tape adhesive transfer 1"x 60yd - 9482PC' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9482PC-ND.
TAPE ADHESIVE TRANSFER 1/2" - 9485PC-1/2"X60YD
Order 'tape adhesive transfer 1/2" - 9485PC-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 9485PC-1/2"X60YD-ND.
Send this link via E-Mail
Help With This Screen
