TAPE ATG ADHESIVE TRANSFER 1/2" - 924--1/2"X36YD BXD
3M Adhesive Transfer Tape Tape 924--1/2"X36YD BXD
| Digi-Key Part Number | 924--1/2"X36YD BXD-ND |
72 |
7.35000 |
Extended Price
529.20 |
| Manufacturer Part Number | 924--1/2"X36YD BXD | |||
| Description | TAPE ATG ADHESIVE TRANSFER 1/2" | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 924--1/2"X36YD BXD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Adhesive Transfer Tape |
| Adhesive | Acrylic, 400 |
| Backing, Carrier | Densified Kraft |
| Color | Clear |
| Thickness | 0.0020" (2.0 mils, 0.051mm) |
| Usage | General Purpose |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 108' (32.9m) 36 yds |
| Temperature Range | 180°F (82°C) |
| Packaging | Box |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
924 1 2"X36YD BXD 92412"X36YD BXD |
924--1/2"X36YD BXD Specification Sheet
TAPE ATG ADHESIVE TRANSFER 1/2" - 924--1/2"X36YD BXD (924--1/2"X36YD BXD-ND)
Related parts 3M Adhesive Transfer Tape Tape 924--1/2"X36YD BXDTAPE ATG ADHESIVE TRANSFER 3/4" - 924-3/4"X36YD-BOX
Order 'tape atg adhesive transfer 3/4" - 924-3/4"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-3/4"X36YD-BOX-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 924--1/2"X36YD BXD
Order 'tape atg adhesive transfer 1/2" - 924--1/2"X36YD BXD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924--1/2"X36YD BXD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 924-1/2"X36YD BULK
Order 'tape atg adhesive transfer 1/2" - 924-1/2"X36YD BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-1/2"X36YD BULK-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 924-1/2"X60YD
Order 'tape atg adhesive transfer 1/2" - 924-1/2"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-1/2"X60YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 926-1/2"X36YD
Order 'tape atg adhesive transfer 1/2" - 926-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 926-1/2"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 928-1/2"X36YD
Order 'tape atg adhesive transfer 1/2" - 928-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 928-1/2"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 969-1/2"X36YD
Order 'tape atg adhesive transfer 1/2" - 969-1/2"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-1/2"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 926-1/2"X18YD
Order 'tape atg adhesive transfer 1/2" - 926-1/2"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 926-1/2"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 928-1/2"X18YD-BULK
Order 'tape atg adhesive transfer 1/2" - 928-1/2"X18YD-BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 928-1/2"X18YD-BULK-ND.
TAPE ATG ADHESIVE TRANSFER 1/2" - 969-1/2"X18YD
Order 'tape atg adhesive transfer 1/2" - 969-1/2"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-1/2"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 924-1/4"X36YD
Order 'tape atg adhesive transfer 1/4" - 924-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-1/4"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 924-1/4"X60YD
Order 'tape atg adhesive transfer 1/4" - 924-1/4"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 924-1/4"X60YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 969-1/4"X36YD
Order 'tape atg adhesive transfer 1/4" - 969-1/4"X36YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-1/4"X36YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 926-1/4"X18YD
Order 'tape atg adhesive transfer 1/4" - 926-1/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 926-1/4"X18YD-ND.
TAPE ATG ADHESIVE TRANSFER 1/4" - 969-1/4"X18YD
Order 'tape atg adhesive transfer 1/4" - 969-1/4"X18YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 969-1/4"X18YD-ND.
Options for 3M Adhesive Transfer Tape Tape 924--1/2"X36YD BXD
Send this link via E-Mail
Help With This Screen
