3M Duct Cloth Tape 8979-BLUE-22"X60YD
TAPE DUCT PERFORMANCE 22"X 60YD - 8979-BLUE-22"X60YD - Tapes, Adhesives
| Digi-Key Part Number | 8979-BLUE-22"X60YD-ND |
1 |
212.05000 |
Extended Price
212.05 |
| Manufacturer Part Number | 8979-BLUE-22"X60YD | |||
| Description | TAPE DUCT PERFORMANCE 22"X 60YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8979-BLUE-22"X60YD |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Duct Cloth |
| Adhesive | Rubber |
| Backing, Carrier | Polyethylene Film |
| Color | Blue |
| Thickness | 0.0126" (12.6 mils, 0.320mm) |
| Usage | General Purpose |
| Width | 22.00" (558.80mm) |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | 200°F (93°C) |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8979 BLUE 22"X60YD 8979BLUE22"X60YD |
8979-BLUE-22"X60YD Specification Sheet
TAPE DUCT PERFORMANCE 22"X 60YD - 8979-BLUE-22"X60YD (8979-BLUE-22"X60YD-ND) - Tapes, Adhesives
Related parts 3M Duct Cloth Tape 8979-BLUE-22"X60YD3M Duct Cloth Tape 8979-BLUE-12"X60YD
Order 'tape duct performance 12"x 60yd - 8979-BLUE-12"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-12"X60YD-ND.
3M Duct Cloth Tape 8979-BLUE-22"X60YD
Order 'tape duct performance 22"x 60yd - 8979-BLUE-22"X60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-22"X60YD-ND.
3M Duct Cloth Tape 8979-BLUE-144MMX54.8M
Order 'tape duct performance 144mmx54.8 - 8979-BLUE-144MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-144MMX54.8M-ND.
3M Duct Cloth Tape 8979-BLUE-24MMX54.8M
Order 'tape duct performance 24mmx54.8m - 8979-BLUE-24MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-24MMX54.8M-ND.
3M Duct Cloth Tape 8979-BLUE-48MMX22.8M
Order 'tape duct performance 48mmx22.8m - 8979-BLUE-48MMX22.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-48MMX22.8M-ND.
3M Duct Cloth Tape 8979-BLUE-72MMX54.8M
Order 'tape duct performance 72mmx54.8m - 8979-BLUE-72MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-72MMX54.8M-ND.
3M Duct Cloth Tape 8979-BLUE-96MMX54.8M
Order 'tape duct performance 96mmx54.8m - 8979-BLUE-96MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-BLUE-96MMX54.8M-ND.
3M Duct Cloth Tape 8979-BLUE-48MMX54.8M
Order 'tape duct clean rmove 48mmx54.8m - 8979-BLUE-48MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5630-ND.
3M Duct Cloth Tape 8979N-BLUE-48MMX54.8M
Order 'tape duct performance nuclear - 8979N-BLUE-48MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979N-BLUE-48MMX54.8M-ND.
3M Duct Cloth Tape 8979N-BLUE-72MMX54.8M
Order 'tape duct performance nuclear - 8979N-BLUE-72MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979N-BLUE-72MMX54.8M-ND.
3M Duct Cloth Tape 3900-BLUE
Order 'tape duct cloth 48mmx54.8m blue - 3900-BLUE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3900-BLUE-ND.
3M Duct Cloth Tape 8979-OLIVE-48MMX54.8M
Order 'tape duct performance 48mmx54.8m - 8979-OLIVE-48MMX54.8M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8979-OLIVE-48MMX54.8M-ND.
3M Duct Cloth Tape 6969 2" BLACK
Order 'tape duct cloth 2" x 60yds black - 6969 2" BLACK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692B-ND.
3M Duct Cloth Tape 6969 2" SILVER
Order 'tape duct cloth 2" x 60yds slver - 6969 2" SILVER' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M69692S-ND.
3M Duct Cloth Tape 330-BLACK-48MMX60YD
Order 'tape duct cloth 48mm x 60yd blk - 330-BLACK-48MMX60YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 330-BLACK-48MMX60YD-ND.
Options for 3M Duct Cloth Tape 8979-BLUE-22"X60YD
Send this link via E-Mail
Help With This Screen
