TAPE FILAMENT 24MM X 55M WHT - 896-24MMX55M - Tapes, Adhesives
3M Filament Tape 896-24MMX55M
| Digi-Key Part Number | 896-24MMX55M-ND |
36 |
6.93000 |
Extended Price
249.48 |
| Manufacturer Part Number | 896-24MMX55M | |||
| Description | TAPE FILAMENT 24MM X 55M WHT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 896-24MMX55M |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Filament |
| Adhesive | Pressure Sensitive Adhesive (PSA) |
| Backing, Carrier | Scotchpro™ film |
| Color | White |
| Thickness | 0.0054" (5.4 mils, 0.137mm) |
| Usage | General Purpose |
| Width | 0.94" (24.00mm) |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
896 24MMX55M 89624MMX55M |
896-24MMX55M Specification Sheet
TAPE FILAMENT 24MM X 55M WHT - 896-24MMX55M (896-24MMX55M-ND) - Tapes, Adhesives
Related parts 3M Filament Tape 896-24MMX55MTAPE FILAMENT 24MM X 55M WHT - 896-24MMX55M
Order 'tape filament 24mm x 55m wht - 896-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 896-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M CLEAR - 893-24MMX55M
Order 'tape filament 24mm x 55m clear - 893-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-24MMX55M-ND.
TAPE FILAMENT 18MM X 55M WHT - 896-18MMX55M
Order 'tape filament 18mm x 55m wht - 896-18MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 896-18MMX55M-ND.
TAPE FILAMENT 24MM X 55M CLEAR - 897-24MMX55M
Order 'tape filament 24mm x 55m clear - 897-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 897-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M - 898-24MMX55M BOX
Order 'tape filament 24mm x 55m - 898-24MMX55M BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 898-24MMX55M BOX-ND.
TAPE FILAMENT 24MM X 55M - 8981-24MMX55M
Order 'tape filament 24mm x 55m - 8981-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8981-24MMX55M-ND.
TAPE UTILITY FILAMENT 24MM X 55M - 8934-24MMX55M
Order 'tape utility filament 24mm x 55m - 8934-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8934-24MMX55M-ND.
TAPE FILAMENT 18MM X 55M CLEAR - 8915 FILAMENT TAPE
Order 'tape filament 18mm x 55m clear - 8915 FILAMENT TAPE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8915 FILAMENT TAPE-ND.
TAPE FILAMENT 12MM X 55M CLEAR - 8919-12MMX55M
Order 'tape filament 12mm x 55m clear - 8919-12MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8919-12MMX55M-ND.
TAPE FILAMENT 18MM X 55M CLEAR - 8919-18MMX55M
Order 'tape filament 18mm x 55m clear - 8919-18MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8919-18MMX55M-ND.
TAPE FILAMENT 12MM X 55M CLEAR - 893-12MMX55M
Order 'tape filament 12mm x 55m clear - 893-12MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-12MMX55M-ND.
TAPE FILAMENT 18MM X 55M CLEAR - 893-18MMX55M
Order 'tape filament 18mm x 55m clear - 893-18MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-18MMX55M-ND.
TAPE FILAMENT 36MM X 55M CLEAR - 893-36MMX55M
Order 'tape filament 36mm x 55m clear - 893-36MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-36MMX55M-ND.
TAPE FILAMENT 48MM X 55M CLEAR - 893-48MMX55M
Order 'tape filament 48mm x 55m clear - 893-48MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-48MMX55M-ND.
TAPE FILAMENT 18MM X 55M BLK - 894-18MMX55M
Order 'tape filament 18mm x 55m blk - 894-18MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 894-18MMX55M-ND.
Options for 3M Filament Tape 896-24MMX55M
Send this link via E-Mail
Help With This Screen
