TAPE APPLIANCE FILAMENT 24MMX55M - 8916 FILAMENT TAPE - Tapes, Adhesives
3M Filament Tape 8916 FILAMENT TAPE
| Digi-Key Part Number | 8916 FILAMENT TAPE-ND |
36 |
7.40250 |
Extended Price
266.49 |
| Manufacturer Part Number | 8916 FILAMENT TAPE | |||
| Description | TAPE APPLIANCE FILAMENT 24MMX55M | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8916 FILAMENT TAPE |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Filament |
| Adhesive | Pressure Sensitive Adhesive (PSA) |
| Backing, Carrier | Scotchpro™ film |
| Color | Clear |
| Thickness | 0.0060" (6.0 mils, 0.152mm) |
| Usage | General Purpose |
| Width | 0.94" (24.00mm) |
| Length | 180' (55.0m) 60 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | - |
| Thickness - Backing, Carrier, Liner | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8916 FILAMENT TAPE 8916 FILAMENT TAPE |
8916 FILAMENT TAPE Specification Sheet
TAPE APPLIANCE FILAMENT 24MMX55M - 8916 FILAMENT TAPE (8916 FILAMENT TAPE-ND) - Tapes, Adhesives
Related parts 3M Filament Tape 8916 FILAMENT TAPETAPE APPLIANCE FILAMENT 24MMX55M - 8916 FILAMENT TAPE
Order 'tape appliance filament 24mmx55m - 8916 FILAMENT TAPE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8916 FILAMENT TAPE-ND.
TAPE FILAMENT 18MM X 55M CLEAR - 8915 FILAMENT TAPE
Order 'tape filament 18mm x 55m clear - 8915 FILAMENT TAPE' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8915 FILAMENT TAPE-ND.
TAPE FILAMENT 36MM X 55M - 8981-36MMX55M
Order 'tape filament 36mm x 55m - 8981-36MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8981-36MMX55M-ND.
TAPE FILAMENT 48MM X 55M - 8981-48MMX55M
Order 'tape filament 48mm x 55m - 8981-48MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8981-48MMX55M-ND.
TAPE SCOTCH FILAMENT 24MMX55M - 880-24MMX55M
Order 'tape scotch filament 24mmx55m - 880-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 880-24MMX55M-ND.
TAPE HI-STRENGTH FILAMENT CLEAR - 890-CLEAR-24MMX55M
Order 'tape hi-strength filament clear - 890-CLEAR-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 890-CLEAR-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M CLEAR - 893-24MMX55M
Order 'tape filament 24mm x 55m clear - 893-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 893-24MMX55M-ND.
TAPE UTILITY FILAMENT 24MM X 55M - 8934-24MMX55M
Order 'tape utility filament 24mm x 55m - 8934-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8934-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M WHT - 896-24MMX55M
Order 'tape filament 24mm x 55m wht - 896-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 896-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M CLEAR - 897-24MMX55M
Order 'tape filament 24mm x 55m clear - 897-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 897-24MMX55M-ND.
TAPE FILAMENT 24MM X 55M - 898-24MMX55M BOX
Order 'tape filament 24mm x 55m - 898-24MMX55M BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 898-24MMX55M BOX-ND.
TAPE FILAMENT 24MM X 55M - 8981-24MMX55M
Order 'tape filament 24mm x 55m - 8981-24MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 8981-24MMX55M-ND.
TAPE FILIMENT 24MMX55M RUBBER - 898-24MMX55M BULK
Order 'tape filiment 24mmx55m rubber - 898-24MMX55M BULK' online from Digi-Key. Manufactured by 3M. Digi-Key part number 898-24MMX55M BULK-ND.
TAPE SCOTCH FILAMENT 18MMX55M - 880-18MMX55M
Order 'tape scotch filament 18mmx55m - 880-18MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 880-18MMX55M-ND.
TAPE HI-STRENGTH FILAMENT BLK - 890-BLACK-12MMX55M
Order 'tape hi-strength filament blk - 890-BLACK-12MMX55M' online from Digi-Key. Manufactured by 3M. Digi-Key part number 890-BLACK-12MMX55M-ND.
Options for 3M Filament Tape 8916 FILAMENT TAPE
Send this link via E-Mail
Help With This Screen
