CONN EDGECARD 86POS .100 EXTEND - ASC43DRTH-S13 - Connectors
| Digi-Key Part Number | ASC43DRTH-S13-ND |
10 |
24.04500 |
Extended Price
240.45 |
| Manufacturer Part Number | ASC43DRTH-S13 | |||
| Description | CONN EDGECARD 86POS .100 EXTEND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ASC43DRTH-S13 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Board Edge, Straddle Mount |
| Features | Card Extender, Flange |
| Number of Positions | 86 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 10µin (0.25µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ASC43DRTH S13 ASC43DRTHS13 |
ASC43DRTH-S13 Specification Sheet
CONN EDGECARD 86POS .100 EXTEND - ASC43DRTH-S13 (ASC43DRTH-S13-ND) - Connectors
Related parts Connectors :CONN EDGECARD 86POS .100 EXTEND - ASC43DRTH-S13
Order 'conn edgecard 86pos .100 extend - ASC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ASC43DRTH-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DREF-S13
Order 'conn edgecard 86pos .100 extend - GEC43DREF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREF-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DREH-S13
Order 'conn edgecard 86pos .100 extend - GEC43DREH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREH-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DREI-S13
Order 'conn edgecard 86pos .100 extend - GEC43DREI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREI-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DREN-S13
Order 'conn edgecard 86pos .100 extend - GEC43DREN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DREN-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRES-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRES-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRES-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRTF-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRTF-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTF-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRTH-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRTH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTH-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRTI-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTI-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRTN-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRTN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTN-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRTS-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRTS-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRTS-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRYH-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRYH-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYH-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRYI-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRYI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYI-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - GEC43DRYN-S13
Order 'conn edgecard 86pos .100 extend - GEC43DRYN-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC43DRYN-S13-ND.
CONN EDGECARD 86POS .100 EXTEND - ABC43DRTI-S13
Order 'conn edgecard 86pos .100 extend - ABC43DRTI-S13' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC43DRTI-S13-ND.
Send this link via E-Mail
Help With This Screen
