CABLE PLUG-PLUG ETHERNET 10METER - 1546451-3
| Digi-Key Part Number | A30694-ND |
1 25 100 500 |
118.86000 104.00240 89.14500 79.04190 |
Extended Price
118.86 2600.06 8914.50 39520.95 |
| Manufacturer Part Number | 1546451-3 | |||
| Description | CABLE PLUG-PLUG ETHERNET 10METER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1546451-3 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Color | Black |
| Features | Panel Mount, Industrial Environments IP68 |
| Length | 32.8' (10.0m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1546451 3 15464513 A30694 ND A30694ND A30694 |
CABLE PLUG-PLUG ETHERNET 10METER - 1546451-3 (A30694-ND)
Related parts:CABLE PLUG-PLUG ETHERNET 10METER - 1546451-3
Order 'cable plug-plug ethernet 10meter - 1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30694-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1-1546451-3
Order 'cable plug-plug ethernet 10meter - 1-1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34362-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1546451-1
Order 'cable plug-plug ethernet 1meter - 1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30692-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1546451-2
Order 'cable plug-plug ethernet 5meter - 1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30693-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1546451-4
Order 'cable plug-plug ethernet 2meter - 1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30695-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1-1546451-1
Order 'cable plug-plug ethernet 1meter - 1-1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34360-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546451-2
Order 'cable plug-plug ethernet 5meter - 1-1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34361-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546451-4
Order 'cable plug-plug ethernet 2meter - 1-1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34363-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546452-1
Order 'cable plug-plug ethernet 2meter - 1-1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-1-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-2-ND.
CABLE ASSY UMCC PLUG-PLUG II .2M - 2015698-3
Order 'cable assy umcc plug-plug ii .2m - 2015698-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A36223-ND.
CABLE ASSY PLUG 25POS 36 INCHES - 3-1532010-7
Order 'cable assy plug 25pos 36 inches - 3-1532010-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532010-7-ND.
CABLE ASSY PLUG 15POS 18 INCHES - 3-1532013-9
Order 'cable assy plug 15pos 18 inches - 3-1532013-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 3-1532013-9-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1546452-1
Order 'cable plug-plug ethernet 2meter - 1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30696-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1546452-2
Order 'cable plug-plug ethernet 5meter - 1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30697-ND.
Send this link via E-Mail
Help With This Screen