CABLE PLUG-PLUG ETHERNET 5METER - 1546451-2
| Digi-Key Part Number | A30693-ND |
1 25 100 500 |
85.04000 74.41000 63.78000 56.55160 |
Extended Price
85.04 1860.25 6378.00 28275.80 |
| Manufacturer Part Number | 1546451-2 | |||
| Description | CABLE PLUG-PLUG ETHERNET 5METER | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 1546451-2 |
| Vendor | Tyco Electronics Amp |
| Category | Cable Assemblies |
| Color | Black |
| Features | Panel Mount, Industrial Environments IP68 |
| Length | 16.4' (5.0m) |
| Number of Positions/Contacts | 8p8c (RJ45) |
| Style | Straight |
| Series | - |
| Connector Type | Plug to Plug |
| Shielding | Unshielded |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
1546451 2 15464512 A30693 ND A30693ND A30693 |
CABLE PLUG-PLUG ETHERNET 5METER - 1546451-2 (A30693-ND)
Related parts:CABLE PLUG-PLUG ETHERNET 5METER - 1546451-2
Order 'cable plug-plug ethernet 5meter - 1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30693-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1546452-2
Order 'cable plug-plug ethernet 5meter - 1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30697-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546451-2
Order 'cable plug-plug ethernet 5meter - 1-1546451-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34361-ND.
CABLE PLUG-PLUG ETHERNET 5METER - 1-1546452-2
Order 'cable plug-plug ethernet 5meter - 1-1546452-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-2-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1546451-1
Order 'cable plug-plug ethernet 1meter - 1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30692-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1546451-3
Order 'cable plug-plug ethernet 10meter - 1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30694-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1546451-4
Order 'cable plug-plug ethernet 2meter - 1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30695-ND.
CABLE PLUG-PLUG ETHERNET 2 METER - 1546453-1
Order 'cable plug-plug ethernet 2 meter - 1546453-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30698-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1546453-2
Order 'cable plug-plug ethernet 5 meter - 1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30699-ND.
CABLE PLUG-PLUG ETHERNET 1METER - 1-1546451-1
Order 'cable plug-plug ethernet 1meter - 1-1546451-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34360-ND.
CABLE PLUG-PLUG ETHERNET 10METER - 1-1546451-3
Order 'cable plug-plug ethernet 10meter - 1-1546451-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34362-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546451-4
Order 'cable plug-plug ethernet 2meter - 1-1546451-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34363-ND.
CABLE PLUG-PLUG ETHERNET 2 METER - 1-1546453-1
Order 'cable plug-plug ethernet 2 meter - 1-1546453-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34366-ND.
CABLE PLUG-PLUG ETHERNET 5 METER - 1-1546453-2
Order 'cable plug-plug ethernet 5 meter - 1-1546453-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34367-ND.
CABLE PLUG-PLUG ETHERNET 2METER - 1-1546452-1
Order 'cable plug-plug ethernet 2meter - 1-1546452-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1546452-1-ND.
Send this link via E-Mail
Help With This Screen