DIN STR RECEPT PRESSFIT - 86093968197755000A - Connectors
| Digi-Key Part Number | 86093968197755000A-ND |
800 |
4.46270 |
Extended Price
3570.16 |
| Manufacturer Part Number | 86093968197755000A | |||
| Description | DIN STR RECEPT PRESSFIT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for
| Technical/Catalog Information | 86093968197755000A |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | C |
| Mounting Type | Through Hole |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | 2 |
| Termination | Press-Fit |
| Contact Finish Thickness | - |
| Number of Positions | 96 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
86093968197755000A 86093968197755000A |
86093968197755000A Specification Sheet
DIN STR RECEPT PRESSFIT - 86093968197755000A (86093968197755000A-ND) - Connectors
Related partsDIN STR RECEPT PRESSFIT - 86093968197755000A
Order 'din str recept pressfit - 86093968197755000A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093968197755000A-ND.
DIN STR RECEPT PRESSFIT - 86092648194755000E3
Order 'din str recept pressfit - 86092648194755000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092648194755000E3-ND.
DIN STR RECEPT PRESSFIT - 8609324H194755000E3
Order 'din str recept pressfit - 8609324H194755000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609324H194755000E3-ND.
DIN STR RECEPT PRESSFIT - 8609324H194755E3LF
Order 'din str recept pressfit - 8609324H194755E3LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609324H194755E3LF-ND.
DIN STR RECEPT PRESSFIT - 86093428394750CILF
Order 'din str recept pressfit - 86093428394750CILF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093428394750CILF-ND.
DIN STR RECEPT PRESSFIT - 8609342FP94765000E3
Order 'din str recept pressfit - 8609342FP94765000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609342FP94765000E3-ND.
DIN STR RECEPT PRESSFIT - 86093488194758000E3
Order 'din str recept pressfit - 86093488194758000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488194758000E3-ND.
DIN STR RECEPT PRESSFIT - 86093488194758E3LF
Order 'din str recept pressfit - 86093488194758E3LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488194758E3LF-ND.
DIN STR RECEPT PRESSFIT - 86093488394755000E3
Order 'din str recept pressfit - 86093488394755000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488394755000E3-ND.
DIN STR RECEPT PRESSFIT - 86093488394755E3LF
Order 'din str recept pressfit - 86093488394755E3LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488394755E3LF-ND.
DIN STR RECEPT PRESSFIT - 86093488396755000A
Order 'din str recept pressfit - 86093488396755000A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488396755000A-ND.
DIN STR RECEPT PRESSFIT - 86093488397755000A
Order 'din str recept pressfit - 86093488397755000A' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488397755000A-ND.
DIN STR RECEPT PRESSFIT - 86093488397755ALF
Order 'din str recept pressfit - 86093488397755ALF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093488397755ALF-ND.
DIN STR RECEPT PRESSFIT - 8609360D194755000E3
Order 'din str recept pressfit - 8609360D194755000E3' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609360D194755000E3-ND.
DIN STR RECEPT PRESSFIT - 8609360D194755E3LF
Order 'din str recept pressfit - 8609360D194755E3LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609360D194755E3LF-ND.
Options for
Send this link via E-Mail
Help With This Screen
