BATT NIMH C 1.2V RETAIL 2 PK - NH35BP-2 - Batteries
| Digi-Key Part Number | N702-ND |
1 12 60 102 252 504 1008 2502 5004 |
15.33000 13.79250 12.26000 10.72755 9.80802 9.19500 8.42875 7.81575 7.66250 |
Extended Price
15.33 165.51 735.60 1094.21 2471.62 4634.28 8496.18 19555.01 38343.15 |
| Manufacturer Part Number | NH35BP-2 | |||
| Description | BATT NIMH C 1.2V RETAIL 2 PK | |||
| Quantity Available | 37 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NH35BP-2 |
| Vendor | Energizer Battery Company |
| Category | Batteries |
| Battery Cell Size | C - Button Top |
| Voltage - Rated | 1.2V |
| Capacity | 2500mAh |
| Shipping Info | - |
| Rechargeability | Yes |
| Termination Style | Button Top (Extending) |
| Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
NH35BP 2 NH35BP2 N702 ND N702ND N702 |
NH35BP-2 Specification Sheet
BATT NIMH C 1.2V RETAIL 2 PK - NH35BP-2 (N702-ND) - Batteries
Related parts Batteries :BATT NIMH C 1.2V RETAIL 2 PK - NH35BP-2
Order 'batt nimh c 1.2v retail 2 pk - NH35BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N702-ND.
BATT NIMH D 1.2V RETAIL 2 PK - NH50BP-2
Order 'batt nimh d 1.2v retail 2 pk - NH50BP-2' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N701-ND.
BATT NIMH C 1.2V 2500MAH W/TAB - NH35BP
Order 'batt nimh c 1.2v 2500mah w/tab - NH35BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702T-ND.
BATT NIMH D 1.2V 2500MAH W/TAB - NH50BP
Order 'batt nimh d 1.2v 2500mah w/tab - NH50BP' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701T-ND.
BATT NIMH AA 1.2V 2450MAH BULK - NH15
Order 'batt nimh aa 1.2v 2450mah bulk - NH15' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N703-ND.
BATT NIMH AA 1.2V 2450MAH W/TAB - NH15
Order 'batt nimh aa 1.2v 2450mah w/tab - NH15' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703T-ND.
BATT NIMH AAA 1.2V 850MAH BULK - NH12
Order 'batt nimh aaa 1.2v 850mah bulk - NH12' online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N704-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH35BP-2L2X5
Order 'battery pack nimh 12.0v 2500mah - NH35BP-2L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L025-ND.
BATTERY PACK NIMH 12.0V 2500MAH - NH50BP-2L2X5
Order 'battery pack nimh 12.0v 2500mah - NH50BP-2L2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N701-L025-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2F2X2
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2F2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-F022-ND.
BATTERY PACK NIMH 4.8V 2500MAH - NH35BP-2L2X2
Order 'battery pack nimh 4.8v 2500mah - NH35BP-2L2X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N702-L022-ND.
BATTERY PACK NIMH 12.0V 2450MAH - NH15VPL2X5
Order 'battery pack nimh 12.0v 2450mah - NH15VPL2X5' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N703-L025-ND.
BATT PK 12.0V AA SIZE CARBN ZINC - 1215L2X4
Order 'batt pk 12.0v aa size carbn zinc - 1215L2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N103-L024-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95F2X4
Order 'battery pk 12.0v d size alkaline - EN95F2X4' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-F024-ND.
BATTERY PK 12.0V D SIZE ALKALINE - EN95L4X2
Order 'battery pk 12.0v d size alkaline - EN95L4X2' online from Digi-Key. Manufactured by Energizer Battery Company (VA). Digi-Key part number N105-L042-ND.
Send this link via E-Mail
Help With This Screen
