DIN RA HEADER F - 86093487313745E1LF - Connectors
| Digi-Key Part Number | 86093487313745E1LF-ND |
576 |
1.45479 |
Extended Price
837.96 |
| Manufacturer Part Number | 86093487313745E1LF | |||
| Description | DIN RA HEADER F | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 86093487313745E1LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Header, Male Pin |
| Number of Rows | 3 |
| Style | 1/2 C |
| Mounting Type | Through Hole, Right Angle |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | All |
| Level, Class | 3 |
| Termination | Solder |
| Contact Finish Thickness | - |
| Number of Positions | 48 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
86093487313745E1LF 86093487313745E1LF |
86093487313745E1LF Specification Sheet
DIN RA HEADER F - 86093487313745E1LF (86093487313745E1LF-ND) - Connectors
Related parts Connectors :DIN RA HEADER F - 86093487313745E1LF
Order 'din ra header f - 86093487313745E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86093487313745E1LF-ND.
DIN RA HEADER F - 86092645113745E1LF
Order 'din ra header f - 86092645113745E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092645113745E1LF-ND.
DIN RA HEADER F - 86092645113765E1LF
Order 'din ra header f - 86092645113765E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092645113765E1LF-ND.
DIN RA HEADER F - 86092645113H65E1LF
Order 'din ra header f - 86092645113H65E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092645113H65E1LF-ND.
DIN RA HEADER F - 86091167113758000E1
Order 'din ra header f - 86091167113758000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091167113758000E1-ND.
DIN RA HEADER F - 86091325113755000E1
Order 'din ra header f - 86091325113755000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091325113755000E1-ND.
DIN RA HEADER F - 86091325113755ANLF
Order 'din ra header f - 86091325113755ANLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091325113755ANLF-ND.
DIN RA HEADER F - 86091325113755E1LF
Order 'din ra header f - 86091325113755E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091325113755E1LF-ND.
DIN RA HEADER F - 86091325113765000E1
Order 'din ra header f - 86091325113765000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091325113765000E1-ND.
DIN RA HEADER F - 86091325113765E1LF
Order 'din ra header f - 86091325113765E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86091325113765E1LF-ND.
DIN RA HEADER F - 86092325113758000E1
Order 'din ra header f - 86092325113758000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092325113758000E1-ND.
DIN RA HEADER F - 86092645113745000E1
Order 'din ra header f - 86092645113745000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092645113745000E1-ND.
DIN RA HEADER F - 86092645113765000E1
Order 'din ra header f - 86092645113765000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092645113765000E1-ND.
DIN RA HEADER F - 86092647113755000E1
Order 'din ra header f - 86092647113755000E1' online from Digi-Key. Manufactured by FCI. Digi-Key part number 86092647113755000E1-ND.
DIN RA HEADER F - 8609324G113755E1LF
Order 'din ra header f - 8609324G113755E1LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 8609324G113755E1LF-ND.
Send this link via E-Mail
Help With This Screen
