Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107EC1098PX
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098PX - Connectors, Interconnects
| Digi-Key Part Number | 85107EC1098PX-ND |
1 |
47.37000 |
Extended Price
47.37 |
| Manufacturer Part Number | 85107EC1098PX | |||
| Description | CONN RCPT JAM NUT 6POS W/PIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85107EC1098PX |
| Vendor | Souriau Connection Technology |
| Category | Connectors, Interconnects |
| Connector Type | Receptacle, Male Pins |
| Shell Size - Insert | 10-98 |
| Mounting Type | Panel Mount, Bulkhead - Front Side Nut |
| Fastening Type | Bayonet Lock |
| Features | Cable Clamp |
| Packaging | Bulk |
| Number of Positions | 6 |
| Termination | Solder |
| Shell Material, Finish | Olive Drab Cadmium Plated |
| Orientation | X |
| Shell Size, Military | - |
| Ingress Protection | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
85107EC1098PX 85107EC1098PX |
CONN RCPT JAM NUT 6POS W/PIN - 85107EC1098PX (85107EC1098PX-ND) - Connectors, Interconnects
Related parts Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107EC1098PXOlive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107EC1098PX
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098PX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098PX-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular - Housing Connectors, Interconnect Souriau Connection Technology Receptacle for Male Contacts D3899924KE6AA
Order 'conn rcpt jam nut 6pos w/pin - D3899924KE6AA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KE6AA-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107E1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107E1098P50-ND.
Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107EC1098P50
Order 'conn rcpt jam nut 6pos w/pin - 85107EC1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85107EC1098P50-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FA35PA
Order 'conn rcpt jam nut 6pos w/pin - D3899924FA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35PA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FA35PD
Order 'conn rcpt jam nut 6pos w/pin - D3899924FA35PD' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35PD-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FA35PN
Order 'conn rcpt jam nut 6pos w/pin - D3899924FA35PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FA35PN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FB98PA
Order 'conn rcpt jam nut 6pos w/pin - D3899924FB98PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB98PA-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FB98PN
Order 'conn rcpt jam nut 6pos w/pin - D3899924FB98PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FB98PN-ND.
Nickel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924FE6PN
Order 'conn rcpt jam nut 6pos w/pin - D3899924FE6PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924FE6PN-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924GE6PA
Order 'conn rcpt jam nut 6pos w/pin - D3899924GE6PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924GE6PA-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924GE6PB
Order 'conn rcpt jam nut 6pos w/pin - D3899924GE6PB' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924GE6PB-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924GE6PC
Order 'conn rcpt jam nut 6pos w/pin - D3899924GE6PC' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924GE6PC-ND.
Aluminum, Nickel Plated, Electroless Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924GE6PN
Order 'conn rcpt jam nut 6pos w/pin - D3899924GE6PN' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924GE6PN-ND.
Stainless Steel Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins D3899924KA35PA
Order 'conn rcpt jam nut 6pos w/pin - D3899924KA35PA' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number D3899924KA35PA-ND.
Options for Olive Drab Cadmium Plated Panel Mount, Bulkhead - Front Side Nut Circular Connectors, Interconnect Souriau Connection Technology Receptacle, Male Pins 85107EC1098PX
Send this link via E-Mail
Help With This Screen
