CONN RCPT BOX MT 11POS W/PIN - 85102E1811PX - Connectors
| Digi-Key Part Number | 85102E1811PX-ND |
1 |
19.93000 |
Extended Price
19.93 |
| Manufacturer Part Number | 85102E1811PX | |||
| Description | CONN RCPT BOX MT 11POS W/PIN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 85102E1811PX |
| Vendor | Souriau Connection Technology |
| Category | Connectors |
| Connector Type | Receptacle, Male Pin |
| Shell Size - Insert | 18-11 |
| Series | MIL-C-26482 Series 851 |
| Contact Type | Solder |
| Mounting Type | Panel Mount, Flange |
| Fastening Type | Bayonet Lock |
| Features | - |
| Packaging | Bulk |
| Number of Positions | 11 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Compliant by Exemption |
| Other Names |
85102E1811PX 85102E1811PX |
85102E1811PX Specification Sheet
CONN RCPT BOX MT 11POS W/PIN - 85102E1811PX (85102E1811PX-ND) - Connectors
Related parts Connectors :CONN RCPT BOX MT 11POS W/PIN - 85102E1811PX
Order 'conn rcpt box mt 11pos w/pin - 85102E1811PX' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1811PX-ND.
CONN RCPT BOX MT 11POS W/PIN - 85102E1811P50
Order 'conn rcpt box mt 11pos w/pin - 85102E1811P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1811P50-ND.
CONN RCPT BOX MT 6POS W/PIN - 85102E1098P50
Order 'conn rcpt box mt 6pos w/pin - 85102E1098P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1098P50-ND.
CONN RCPT BOX MT 10POS W/PIN - 85102E1210PW50
Order 'conn rcpt box mt 10pos w/pin - 85102E1210PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1210PW50-ND.
CONN RCPT BOX MT 3POS W/PIN - 85102E123P50
Order 'conn rcpt box mt 3pos w/pin - 85102E123P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E123P50-ND.
CONN RCPT BOX MT 12POS W/PIN - 85102E1412P50
Order 'conn rcpt box mt 12pos w/pin - 85102E1412P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1412P50-ND.
CONN RCPT BOX MT 18POS W/PIN - 85102E1418P50
Order 'conn rcpt box mt 18pos w/pin - 85102E1418P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1418P50-ND.
CONN RCPT BOX MT 5POS W/PIN - 85102E145P50
Order 'conn rcpt box mt 5pos w/pin - 85102E145P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E145P50-ND.
CONN RCPT BOX MT 23POS W/PIN - 85102E1623P50
Order 'conn rcpt box mt 23pos w/pin - 85102E1623P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1623P50-ND.
CONN RCPT BOX MT 26POS W/PIN - 85102E1626P50
Order 'conn rcpt box mt 26pos w/pin - 85102E1626P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1626P50-ND.
CONN RCPT BOX MT 26POS W/PIN - 85102E1626PW50
Order 'conn rcpt box mt 26pos w/pin - 85102E1626PW50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1626PW50-ND.
CONN RCPT BOX MT 8POS W/PIN - 85102E168P50
Order 'conn rcpt box mt 8pos w/pin - 85102E168P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E168P50-ND.
CONN RCPT BOX MT 11POS W/SCKT - 85102E1811S50
Order 'conn rcpt box mt 11pos w/sckt - 85102E1811S50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1811S50-ND.
CONN RCPT BOX MT 32POS W/PIN - 85102E1832P50
Order 'conn rcpt box mt 32pos w/pin - 85102E1832P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E1832P50-ND.
CONN RCPT BOX MT 16POS W/PIN - 85102E2016P50
Order 'conn rcpt box mt 16pos w/pin - 85102E2016P50' online from Digi-Key. Manufactured by Souriau Connection Technology. Digi-Key part number 85102E2016P50-ND.
Send this link via E-Mail
Help With This Screen