TAPE CIRCUIT PLATING 1/2"X 144YD - 851 GREEN, 1/2 IN X 144 Y - Tapes, Adhesives
3M Masking Tape 851 GREEN, 1/2 IN X 144 Y
| Digi-Key Part Number | 851 GREEN, 1/2 IN X 144 Y-ND |
18 |
21.78000 |
Extended Price
392.04 |
| Manufacturer Part Number | 851 GREEN, 1/2 IN X 144 Y | |||
| Description | TAPE CIRCUIT PLATING 1/2"X 144YD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 851 GREEN, 1/2 IN X 144 Y |
| Vendor | 3M |
| Category | Tapes, Adhesives |
| Tape Type | Masking |
| Adhesive | Rubber |
| Backing, Carrier | Polyester Film |
| Color | Green |
| Thickness | 0.0036" (3.6 mils, 0.091mm) |
| Usage | Printed Circuit Board |
| Width | 0.50" (12.70mm) 1/2" |
| Length | 432' (132m) 144 yds |
| Temperature Range | - |
| Packaging | - |
| Thickness - Adhesive | 0.0026" (2.6 mils, 0.066mm) |
| Thickness - Backing, Carrier, Liner | 0.0010" (1.0 mils, 0.025mm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
851 GREEN, 1 2 IN X 144 Y 851 GREEN, 12 IN X 144 Y |
TAPE CIRCUIT PLATING 1/2"X 144YD - 851 GREEN, 1/2 IN X 144 Y (851 GREEN, 1/2 IN X 144 Y-ND) - Tapes, Adhesives
Related parts 3M Masking Tape 851 GREEN, 1/2 IN X 144 YTAPE CIRCUIT PLATING 1.5"X 144YD - 851 GREEN, 1 1/2 IN X 144
Order 'tape circuit plating 1.5"x 144yd - 851 GREEN, 1 1/2 IN X 144' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1 1/2 IN X 144-ND.
TAPE CIRCUIT PLATING 1/2"X 144YD - 851 GREEN, 1/2 IN X 144 Y
Order 'tape circuit plating 1/2"x 144yd - 851 GREEN, 1/2 IN X 144 Y' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1/2 IN X 144 Y-ND.
TAPE CIRCUIT PLATING 3/4"X 144YD - 851 GREEN, 3/4 IN X 144 Y
Order 'tape circuit plating 3/4"x 144yd - 851 GREEN, 3/4 IN X 144 Y' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 3/4 IN X 144 Y-ND.
TAPE CIRCUIT PLATING 1/2"X 72YD - 851 GREEN, 1/2 IN X 72 YD
Order 'tape circuit plating 1/2"x 72yd - 851 GREEN, 1/2 IN X 72 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1/2 IN X 72 YD-ND.
TAPE CIRCUIT PLATING 1"X 144YD - 851 GREEN, 1 IN X 144 YD
Order 'tape circuit plating 1"x 144yd - 851 GREEN, 1 IN X 144 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1 IN X 144 YD-ND.
TAPE CIRCUIT PLATING 1"X 72YD - 851 GREEN, 1 IN X 72 YD 4
Order 'tape circuit plating 1"x 72yd - 851 GREEN, 1 IN X 72 YD 4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1 IN X 72 YD 4-ND.
TAPE CIRCUIT PLATING 1.5"X 72YD - 851 GREEN, 1 1/2 IN X 72
Order 'tape circuit plating 1.5"x 72yd - 851 GREEN, 1 1/2 IN X 72' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 1 1/2 IN X 72-ND.
TAPE CIRCUIT PLATING 2"X 144YD - 851 GREEN, 2 IN X 144 YD
Order 'tape circuit plating 2"x 144yd - 851 GREEN, 2 IN X 144 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 2 IN X 144 YD-ND.
TAPE CIRCUIT PLATING 2"X 72YD - 851 GREEN, 2 IN X 72 YD 4
Order 'tape circuit plating 2"x 72yd - 851 GREEN, 2 IN X 72 YD 4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 2 IN X 72 YD 4-ND.
IC 1/2 RAIL VIRTUAL GRND TO92-3 - TLE2426CLPRE3
Order 'ic 1/2 rail virtual grnd to92-3 - TLE2426CLPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2426CLPRE3-ND.
IC 1/2 RAIL VIRTUAL GND TO92-3 - TLE2426ILPRE3
Order 'ic 1/2 rail virtual gnd to92-3 - TLE2426ILPRE3' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number TLE2426ILPRE3-ND.
TAPE CIRCUIT PLATING 3"X 72YD - 851 GREEN, 3 IN X 72 YD
Order 'tape circuit plating 3"x 72yd - 851 GREEN, 3 IN X 72 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 3 IN X 72 YD-ND.
TAPE CIRCUIT PLATING 4"X 72YD - 851 GREEN, 4 IN X 72 YD
Order 'tape circuit plating 4"x 72yd - 851 GREEN, 4 IN X 72 YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 851 GREEN, 4 IN X 72 YD-ND.
CONN LGH 1/2 RFI SHLD LEAD ASSY - 862605-4
Order 'conn lgh 1/2 rfi shld lead assy - 862605-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 862605-4-ND.
TAPE PLASTIC FILM 1/2"X 36YD - 471-GREEN-1/2"X36YD-BOX
Order 'tape plastic film 1/2"x 36yd - 471-GREEN-1/2"X36YD-BOX' online from Digi-Key. Manufactured by 3M. Digi-Key part number 471-GREEN-1/2"X36YD-BOX-ND.
Options for 3M Masking Tape 851 GREEN, 1/2 IN X 144 Y
Send this link via E-Mail
Help With This Screen
