OVP BIPOLAR 24VAC/DC - 8449160000
| Digi-Key Part Number | 8449160000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449160000 | |||
| Description | OVP BIPOLAR 24VAC/DC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449160000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449160000 8449160000 |
8449160000 Specification Sheet
OVP BIPOLAR 24VAC/DC - 8449160000 (8449160000-ND)
Related parts :OVP BIPOLAR 24VAC/DC - 8449160000
Order 'ovp bipolar 24vac/dc - 8449160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449160000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
RELAY DISCRT 35 24VAC/DC SPST NO - 8016610000
Order 'relay discrt 35 24vac/dc spst no - 8016610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8016610000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8390590000
Order 'relay discrete 24vac/dc spdt 35 - 8390590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8390590000-ND.
RELAY 3PST 24VAC/DC 1CH 4A GN - 8418330000
Order 'relay 3pst 24vac/dc 1ch 4a gn - 8418330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418330000-ND.
RELAY DISCRETE 24VAC/DC DPDT RED - 9406221001
Order 'relay discrete 24vac/dc dpdt red - 9406221001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9406221001-ND.
BUZZER 12-24VAC/DC STANDRD SOUND - M2BJ-B24C
Order 'buzzer 12-24vac/dc standrd sound - M2BJ-B24C' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number M2BJ-B24C-ND.
TIMER RELAY ANALOG 24VAC/DC 11P - PM4HA-H-24VW
Order 'timer relay analog 24vac/dc 11p - PM4HA-H-24VW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1200-ND.
TIMER RELAY ANALOG 24VAC/DC SCRW - PM4HA-H-24VSW
Order 'timer relay analog 24vac/dc scrw - PM4HA-H-24VSW' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number 255-1201-ND.
OVP VARISTOR 24VAC/DC - 8449140000
Order 'ovp varistor 24vac/dc - 8449140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449140000-ND.
OVP UNIPOLAR 24VAC/DC - 8449150000
Order 'ovp unipolar 24vac/dc - 8449150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449150000-ND.
TIME INDICATOR PNP INPT 24VAC/DC - K3HB-PPB 24VAC/VDC
Order 'time indicator pnp inpt 24vac/dc - K3HB-PPB 24VAC/VDC' online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number K3HB-PPB24VAC/VDC-ND.
TERM BLK W/RES TS35 24AC/DC SPDT - 8181970000
Order 'term blk w/res ts35 24ac/dc spdt - 8181970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8181970000-ND.
RELAY SPST 3X24VAC/DC 3CH GN - 8430320000
Order 'relay spst 3x24vac/dc 3ch gn - 8430320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430320000-ND.
Send this link via E-Mail
Help With This Screen
