OVP 24VAC/DC 16A W/GAS TUBE - 8449130000 - Industrial Controls, Meters
| Digi-Key Part Number | 8449130000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449130000 | |||
| Description | OVP 24VAC/DC 16A W/GAS TUBE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449130000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449130000 8449130000 |
8449130000 Specification Sheet
OVP 24VAC/DC 16A W/GAS TUBE - 8449130000 (8449130000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP 24VAC/DC 16A W/GAS TUBE - 8449130000
Order 'ovp 24vac/dc 16a w/gas tube - 8449130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449130000-ND.
OVP 24VAC/DC 50MA - 0250560000
Order 'ovp 24vac/dc 50ma - 0250560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0250560000-ND.
OVP 24VAC/DC 1.5A - 1170960000
Order 'ovp 24vac/dc 1.5a - 1170960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1170960000-ND.
OVP 24VAC/DC 0.5A - 8449100000
Order 'ovp 24vac/dc 0.5a - 8449100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449100000-ND.
ARRESTOR 75VDC HD GAS TUBE GLASS - GT-BG75L
Order 'arrestor 75vdc hd gas tube glass - GT-BG75L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG75L-ND.
ARRESTOR 90VDC HD GAS TUBE GLASS - GT-BG90L
Order 'arrestor 90vdc hd gas tube glass - GT-BG90L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-BG90L-ND.
ARRESTOR 90VDC HD CER GAS TUBE - GT-CM90L
Order 'arrestor 90vdc hd cer gas tube - GT-CM90L' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number GT-CM90L-ND.
GAS TUBE 6MM 100V 20% 2KA - GTCN26-101M-P02-B
Order 'gas tube 6mm 100v 20% 2ka - GTCN26-101M-P02-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-101M-P02-B-ND.
GAS TUBE 6MM 230V 20% 5KA - GTCN26-231M-P05-B
Order 'gas tube 6mm 230v 20% 5ka - GTCN26-231M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-231M-P05-B-ND.
GAS TUBE 6MM 350V 20% 5KA - GTCN26-351M-P05-B
Order 'gas tube 6mm 350v 20% 5ka - GTCN26-351M-P05-B' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN26-351M-P05-B-ND.
GAS TUBE 8MM 150V 20% 5KA - GTCN28-151M-P05
Order 'gas tube 8mm 150v 20% 5ka - GTCN28-151M-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P05-ND.
GAS TUBE 8MM 150V 20% 15KA - GTCN28-151M-P15
Order 'gas tube 8mm 150v 20% 15ka - GTCN28-151M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-151M-P15-ND.
GAS TUBE 8MM 230V 15% 5KA - GTCN28-231L-P05
Order 'gas tube 8mm 230v 15% 5ka - GTCN28-231L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231L-P05-ND.
GAS TUBE 8MM 230V 20% 15KA - GTCN28-231M-P15
Order 'gas tube 8mm 230v 20% 15ka - GTCN28-231M-P15' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-231M-P15-ND.
GAS TUBE 8MM 252V 15% 5KA - GTCN28-251L-P05
Order 'gas tube 8mm 252v 15% 5ka - GTCN28-251L-P05' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number GTCN28-251L-P05-ND.
Send this link via E-Mail
Help With This Screen
