OVP 24VAC/DC 0.5A - 8449100000 - Industrial Controls, Meters
| Digi-Key Part Number | 8449100000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449100000 | |||
| Description | OVP 24VAC/DC 0.5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449100000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449100000 8449100000 |
8449100000 Specification Sheet
OVP 24VAC/DC 0.5A - 8449100000 (8449100000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP 24VAC/DC 0.5A - 8449100000
Order 'ovp 24vac/dc 0.5a - 8449100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449100000-ND.
OVP 24VAC/DC 50MA - 0250560000
Order 'ovp 24vac/dc 50ma - 0250560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0250560000-ND.
OVP 24VAC/DC 1.5A - 1170960000
Order 'ovp 24vac/dc 1.5a - 1170960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1170960000-ND.
OVP 24VAC/DC 16A W/GAS TUBE - 8449130000
Order 'ovp 24vac/dc 16a w/gas tube - 8449130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449130000-ND.
OVP VARISTOR 24VAC/DC - 8449140000
Order 'ovp varistor 24vac/dc - 8449140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449140000-ND.
OVP UNIPOLAR 24VAC/DC - 8449150000
Order 'ovp unipolar 24vac/dc - 8449150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449150000-ND.
OVP BIPOLAR 24VAC/DC - 8449160000
Order 'ovp bipolar 24vac/dc - 8449160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449160000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
OPTOCOUPLER DIS 24VAC/DC 100 MA - 0609860000
Order 'optocoupler dis 24vac/dc 100 ma - 0609860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0609860000-ND.
OPTOCOUPLER DISCR 24VAC/DC 100MA - 1117461001
Order 'optocoupler discr 24vac/dc 100ma - 1117461001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1117461001-ND.
OPTOCOUPLER DKO TS35 24VAC/DC - 8008150000
Order 'optocoupler dko ts35 24vac/dc - 8008150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8008150000-ND.
OPTOCOUPLER DISCRETE 24VAC/DC - 8234580000
Order 'optocoupler discrete 24vac/dc - 8234580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8234580000-ND.
OPTOCOUPLER 24VAC/DC 4CH PLUG - 8237720000
Order 'optocoupler 24vac/dc 4ch plug - 8237720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8237720000-ND.
OPTOCOUPLER 24VAC/DC 1CH PLUG - 8275190000
Order 'optocoupler 24vac/dc 1ch plug - 8275190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275190000-ND.
OPTOCOUP DISCRT 24VAC/DC 2A GN - 8287730000
Order 'optocoup discrt 24vac/dc 2a gn - 8287730000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8287730000-ND.
Send this link via E-Mail
Help With This Screen
