OVP 230VAC/DC 1.25A - 8449090000
| Digi-Key Part Number | 8449090000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449090000 | |||
| Description | OVP 230VAC/DC 1.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449090000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449090000 8449090000 |
8449090000 Specification Sheet
OVP 230VAC/DC 1.25A - 8449090000 (8449090000-ND)
Related parts :OVP 230VAC/DC 1.25A - 8449090000
Order 'ovp 230vac/dc 1.25a - 8449090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449090000-ND.
OVP C-LOOP 230VAC/DC 1.25A - 8449080000
Order 'ovp c-loop 230vac/dc 1.25a - 8449080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449080000-ND.
OVP 48VAC/DC 1.25A - 8449050000
Order 'ovp 48vac/dc 1.25a - 8449050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449050000-ND.
OVP 115VAC/DC 1.25A - 8449070000
Order 'ovp 115vac/dc 1.25a - 8449070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449070000-ND.
OVP C-LOOP 48VAC/DC 1.25A - 8449040000
Order 'ovp c-loop 48vac/dc 1.25a - 8449040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449040000-ND.
OVP C-LOOP 115VAC/DC 1.25A - 8449060000
Order 'ovp c-loop 115vac/dc 1.25a - 8449060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449060000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275220000
Order 'optocoupler 230vac/dc 1ch plug - 8275220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275220000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000
Order 'optocoupler 230vac/dc 4ch plug - 8275340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275340000-ND.
OPTOCOUP DISCRT 230VAC/DC 20MA - 8421380000
Order 'optocoup discrt 230vac/dc 20ma - 8421380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8421380000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000
Order 'optocoupler 230vac/dc 1ch plug - 8430050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430050000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430060000
Order 'optocoupler 230vac/dc 1ch plug - 8430060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430060000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8430140000
Order 'optocoupler 230vac/dc 4ch plug - 8430140000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430140000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430150000
Order 'optocoupler 230vac/dc 1ch plug - 8430150000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430150000-ND.
OPTOCOUPLER 230VAC/DC PLUGGABLE - 8275380000
Order 'optocoupler 230vac/dc pluggable - 8275380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275380000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275400000
Order 'optocoupler 230vac/dc 1ch plug - 8275400000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275400000-ND.
Send this link via E-Mail
Help With This Screen
