OVP C-LOOP 230VAC/DC 1.25A - 8449080000 - Industrial Controls, Meters
| Digi-Key Part Number | 8449080000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449080000 | |||
| Description | OVP C-LOOP 230VAC/DC 1.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449080000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449080000 8449080000 |
8449080000 Specification Sheet
OVP C-LOOP 230VAC/DC 1.25A - 8449080000 (8449080000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP C-LOOP 230VAC/DC 1.25A - 8449080000
Order 'ovp c-loop 230vac/dc 1.25a - 8449080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449080000-ND.
OVP C-LOOP 48VAC/DC 1.25A - 8449040000
Order 'ovp c-loop 48vac/dc 1.25a - 8449040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449040000-ND.
OVP C-LOOP 115VAC/DC 1.25A - 8449060000
Order 'ovp c-loop 115vac/dc 1.25a - 8449060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449060000-ND.
OVP 230VAC/DC 1.25A - 8449090000
Order 'ovp 230vac/dc 1.25a - 8449090000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449090000-ND.
OVP C-LOOP 48VAC/DC .5A - 8449000000
Order 'ovp c-loop 48vac/dc .5a - 8449000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449000000-ND.
IC CONV DC/DC 1.25A 4MHZ 10-DFN - LTC3411EDD#TR
Order 'ic conv dc/dc 1.25a 4mhz 10-dfn - LTC3411EDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3411EDD#TR-ND.
RELAY DPDT 24/230VAC/DC 2CH GN - 8430310000
Order 'relay dpdt 24/230vac/dc 2ch gn - 8430310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430310000-ND.
OVP C-LOOP 24VAC 1.25A - 8448960000
Order 'ovp c-loop 24vac 1.25a - 8448960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448960000-ND.
OVP C-LOOP 48 VAC/DC .5A - 8449030000
Order 'ovp c-loop 48 vac/dc .5a - 8449030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449030000-ND.
OVP 48VAC/DC 1.25A - 8449050000
Order 'ovp 48vac/dc 1.25a - 8449050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449050000-ND.
OVP 115VAC/DC 1.25A - 8449070000
Order 'ovp 115vac/dc 1.25a - 8449070000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449070000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8275220000
Order 'optocoupler 230vac/dc 1ch plug - 8275220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275220000-ND.
OPTOCOUPLER 230VAC/DC 4CH PLUG - 8275340000
Order 'optocoupler 230vac/dc 4ch plug - 8275340000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275340000-ND.
OPTOCOUP DISCRT 230VAC/DC 20MA - 8421380000
Order 'optocoup discrt 230vac/dc 20ma - 8421380000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8421380000-ND.
OPTOCOUPLER 230VAC/DC 1CH PLUG - 8430050000
Order 'optocoupler 230vac/dc 1ch plug - 8430050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430050000-ND.
Send this link via E-Mail
Help With This Screen
