OVP C-LOOP 48VAC/DC 1.25A - 8449040000
| Digi-Key Part Number | 8449040000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8449040000 | |||
| Description | OVP C-LOOP 48VAC/DC 1.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8449040000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8449040000 8449040000 |
8449040000 Specification Sheet
OVP C-LOOP 48VAC/DC 1.25A - 8449040000 (8449040000-ND)
Related parts :OVP C-LOOP 48VAC/DC 1.25A - 8449040000
Order 'ovp c-loop 48vac/dc 1.25a - 8449040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449040000-ND.
RELAY DPDT 24/48VAC/DC 2CH 5A GN - 8430300000
Order 'relay dpdt 24/48vac/dc 2ch 5a gn - 8430300000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430300000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8286280000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8286280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8286280000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418250000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418250000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8418280000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8418280000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418280000-ND.
RELAY DPDT 24/48VAC/DC 2CH 5A GN - 8418310000
Order 'relay dpdt 24/48vac/dc 2ch 5a gn - 8418310000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8418310000-ND.
RELAY SPDT 24/48VAC/DC 1CH 5A GN - 8430190000
Order 'relay spdt 24/48vac/dc 1ch 5a gn - 8430190000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430190000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430240000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430240000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430240000-ND.
RELAY DPST 24/48VAC/DC 1CH 5A GN - 8430270000
Order 'relay dpst 24/48vac/dc 1ch 5a gn - 8430270000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8430270000-ND.
OVP C-LOOP 48VAC/DC .5A - 8449000000
Order 'ovp c-loop 48vac/dc .5a - 8449000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449000000-ND.
OVP C-LOOP 115VAC/DC 1.25A - 8449060000
Order 'ovp c-loop 115vac/dc 1.25a - 8449060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449060000-ND.
OVP C-LOOP 230VAC/DC 1.25A - 8449080000
Order 'ovp c-loop 230vac/dc 1.25a - 8449080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449080000-ND.
OVP 48VAC/DC 1.25A - 8449050000
Order 'ovp 48vac/dc 1.25a - 8449050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449050000-ND.
IC CONV DC/DC 1.25A 4MHZ 10-DFN - LTC3411EDD#TR
Order 'ic conv dc/dc 1.25a 4mhz 10-dfn - LTC3411EDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC3411EDD#TR-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250000
Order 'power supply 115/230 24vdc 12.5a - 9916250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2008-ND.
Send this link via E-Mail
Help With This Screen
