OVP 24VAC 1.25A - 8448970000 - Industrial Controls, Meters
| Digi-Key Part Number | 8448970000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8448970000 | |||
| Description | OVP 24VAC 1.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8448970000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8448970000 8448970000 |
8448970000 Specification Sheet
OVP 24VAC 1.25A - 8448970000 (8448970000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP 24VAC 1.25A - 8448970000
Order 'ovp 24vac 1.25a - 8448970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448970000-ND.
OVP C-LOOP 24VAC 1.25A - 8448960000
Order 'ovp c-loop 24vac 1.25a - 8448960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448960000-ND.
OVP 24VAC/DC 50MA - 0250560000
Order 'ovp 24vac/dc 50ma - 0250560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0250560000-ND.
OVP 24VAC/DC 1.5A - 1170960000
Order 'ovp 24vac/dc 1.5a - 1170960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1170960000-ND.
OVP 24VAC 1.5A - 1186760000
Order 'ovp 24vac 1.5a - 1186760000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1186760000-ND.
OVP 24VAC/DC 0.5A - 8449100000
Order 'ovp 24vac/dc 0.5a - 8449100000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449100000-ND.
OVP 24VAC/DC 16A W/GAS TUBE - 8449130000
Order 'ovp 24vac/dc 16a w/gas tube - 8449130000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449130000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250000
Order 'power supply 115/230 24vdc 12.5a - 9916250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2008-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250024
Order 'power supply 115/230 24vdc 12.5a - 9916250024' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2019-ND.
RELAY 24VAC 1 CO - 4058510000
Order 'relay 24vac 1 co - 4058510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058510000-ND.
RELAY 24VAC 2 CO - 4058600000
Order 'relay 24vac 2 co - 4058600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058600000-ND.
RELAY DISCRT 35 24VAC/DC SPST NO - 8016610000
Order 'relay discrt 35 24vac/dc spst no - 8016610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8016610000-ND.
RELAY DISCRETE 24VAC/DC 5A GN - 8216580000
Order 'relay discrete 24vac/dc 5a gn - 8216580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8216580000-ND.
RELAY DISCRETE 24VAC/DC SPDT 35 - 8390590000
Order 'relay discrete 24vac/dc spdt 35 - 8390590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8390590000-ND.
Send this link via E-Mail
Help With This Screen
