OVP C-LOOP 24VAC 1.25A - 8448960000 - Industrial Controls, Meters
| Digi-Key Part Number | 8448960000-ND |
10 |
56.73600 |
Extended Price
567.36 |
| Manufacturer Part Number | 8448960000 | |||
| Description | OVP C-LOOP 24VAC 1.25A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8448960000 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8448960000 8448960000 |
8448960000 Specification Sheet
OVP C-LOOP 24VAC 1.25A - 8448960000 (8448960000-ND) - Industrial Controls, Meters
Related parts Industrial Controls, Meters :OVP C-LOOP 24VAC 1.25A - 8448960000
Order 'ovp c-loop 24vac 1.25a - 8448960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448960000-ND.
OVP C-LOOP 24VAC 0.5A - 8472880000
Order 'ovp c-loop 24vac 0.5a - 8472880000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8472880000-ND.
OVP 24VAC 1.25A - 8448970000
Order 'ovp 24vac 1.25a - 8448970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448970000-ND.
OVP C-LOOP 48VAC/DC 1.25A - 8449040000
Order 'ovp c-loop 48vac/dc 1.25a - 8449040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449040000-ND.
OVP C-LOOP 115VAC/DC 1.25A - 8449060000
Order 'ovp c-loop 115vac/dc 1.25a - 8449060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449060000-ND.
OVP C-LOOP 230VAC/DC 1.25A - 8449080000
Order 'ovp c-loop 230vac/dc 1.25a - 8449080000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449080000-ND.
OVP C-LOOP 24VDC 0.5A - 8448920000
Order 'ovp c-loop 24vdc 0.5a - 8448920000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8448920000-ND.
OVP C-LOOP 48VAC/DC .5A - 8449000000
Order 'ovp c-loop 48vac/dc .5a - 8449000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449000000-ND.
OVP C-LOOP 48 VAC/DC .5A - 8449030000
Order 'ovp c-loop 48 vac/dc .5a - 8449030000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8449030000-ND.
RELAY DISCRETE TS35/32 24VAC/DC - 0536260000
Order 'relay discrete ts35/32 24vac/dc - 0536260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0536260000-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250000
Order 'power supply 115/230 24vdc 12.5a - 9916250000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2008-ND.
POWER SUPPLY 115/230 24VDC 12.5A - 9916250024
Order 'power supply 115/230 24vdc 12.5a - 9916250024' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2019-ND.
RELAY 24VAC 1 CO - 4058510000
Order 'relay 24vac 1 co - 4058510000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058510000-ND.
RELAY 24VAC 2 CO - 4058600000
Order 'relay 24vac 2 co - 4058600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 4058600000-ND.
RELAY DISCRT 35 24VAC/DC SPST NO - 8016610000
Order 'relay discrt 35 24vac/dc spst no - 8016610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8016610000-ND.
Send this link via E-Mail
Help With This Screen
