ADAPTER FRONT SIMS 7/300 FB40 2M - 8433290200
| Digi-Key Part Number | 8433290200-ND |
1 |
152.75000 |
Extended Price
152.75 |
| Manufacturer Part Number | 8433290200 | |||
| Description | ADAPTER FRONT SIMS 7/300 FB40 2M | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8433290200 |
| Vendor | Weidmuller |
| Category | Computers, Office - Components, Accessories |
| Accessory Type | PLC Front Adapter |
| For Use With/Related Products | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8433290200 8433290200 |
8433290200 Specification Sheet
ADAPTER FRONT SIMS 7/300 FB40 2M - 8433290200 (8433290200-ND)
Related parts :ADAPTER FRONT SIMS 7/300 FB40 2M - 8433290200
Order 'adapter front sims 7/300 fb40 2m - 8433290200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8433290200-ND.
ADAPTER FRONT SIM 115U FB40 1X32 - 8224650000
Order 'adapter front sim 115u fb40 1x32 - 8224650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8224650000-ND.
ADAPTER FRONT SIM 95/100U - 8207720000
Order 'adapter front sim 95/100u - 8207720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8207720000-ND.
ADAPTER SIMS7/300 FB40 KONV 3M - 8433290300
Order 'adapter sims7/300 fb40 konv 3m - 8433290300' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8433290300-ND.
KIT ADAPTERS N TO 7/16 SERIES - 312100
Order 'kit adapters n to 7/16 series - 312100' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1565-ND.
KIT ADAPTER 7/16DIN TO TYPE N - 6254
Order 'kit adapter 7/16din to type n - 6254' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 501-1121-ND.
PROTO-BOARD ADAPTER FOR 7-PIN D2 - 33117
Order 'proto-board adapter for 7-pin d2 - 33117' online from Digi-Key. Manufactured by Capital Advanced Technologies. Digi-Key part number 33117CA-ND.
ADAPTER BOARD 64 TQFP 0.5MMPITCH - 8100-SMT14
Order 'adapter board 64 tqfp 0.5mmpitch - 8100-SMT14' online from Digi-Key. Manufactured by Twin Industries. Digi-Key part number 438-1054-ND.
MPLABICE 8P 300 MIL ADAPTER - ACICE0201
Order 'mplabice 8p 300 mil adapter - ACICE0201' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ACICE0201-ND.
ADAPTER MPLABICE 18P 300 MIL - ACICE0202
Order 'adapter mplabice 18p 300 mil - ACICE0202' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ACICE0202-ND.
MPLABICE 20P 300 MIL ADAPTER - ACICE0203
Order 'mplabice 20p 300 mil adapter - ACICE0203' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ACICE0203-ND.
ADAPTER MPLABICE 28P 300 MIL - ACICE0204
Order 'adapter mplabice 28p 300 mil - ACICE0204' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ACICE0204-ND.
MPLABICE 14P 300 MIL ADAPTER - ACICE0207
Order 'mplabice 14p 300 mil adapter - ACICE0207' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number ACICE0207-ND.
ADAPTER DIN5F TO PS/2M - P106-000-R
Order 'adapter din5f to ps/2m - P106-000-R' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-000-R-ND.
ADAPTER DIN5F TO PS/2M 6" - P106-06I
Order 'adapter din5f to ps/2m 6" - P106-06I' online from Digi-Key. Manufactured by Tripp Lite. Digi-Key part number P106-06I-ND.
Send this link via E-Mail
Help With This Screen
