ADAPTER FRONT SIM 95/100U - 8207720000 - Computers, Office - Components, Accessories
Weidmuller Accessory Computers, Office - Components, Accessory Front Adapter 8207720000
| Digi-Key Part Number | 8207720000-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 8207720000 | |||
| Description | ADAPTER FRONT SIM 95/100U | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8207720000 |
| Vendor | Weidmuller |
| Category | Computers, Office - Components, Accessories |
| Accessory Type | Front Adapter |
| For Use With/Related Products | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8207720000 8207720000 |
ADAPTER FRONT SIM 95/100U - 8207720000 (8207720000-ND) - Computers, Office - Components, Accessories
Related parts Weidmuller Accessory Computers, Office - Components, Accessory Front Adapter 8207720000ADAPTER FRONT SIM 95/100U - 8207720000
Order 'adapter front sim 95/100u - 8207720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8207720000-ND.
ADAPTER FRONT SIM 115U FB40 1X32 - 8224650000
Order 'adapter front sim 115u fb40 1x32 - 8224650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8224650000-ND.
ADAPTER FRONT SIMS 7/300 FB40 2M - 8433290200
Order 'adapter front sims 7/300 fb40 2m - 8433290200' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8433290200-ND.
ADAPTER SIMS7/300 FB40 KONV 3M - 8433290300
Order 'adapter sims7/300 fb40 konv 3m - 8433290300' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8433290300-ND.
ADAPTER 100 PIN, JEDEC QSP/PGA - 95-100I25
Order 'adapter 100 pin, jedec qsp/pga - 95-100I25' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number 95-100I25-ND.
ADAPTER 132 PIN JEDEC QFP TO PGA - 95-132I25
Order 'adapter 132 pin jedec qfp to pga - 95-132I25' online from Digi-Key. Manufactured by Aries Electronics. Digi-Key part number A174-ND.
PLUG ADAPTER FLEXIBLE 4MM RT - 1537800000
Order 'plug adapter flexible 4mm rt - 1537800000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1537800000-ND.
ADAPTER TEST ASST 2POS PA - 0165860000
Order 'adapter test asst 2pos pa - 0165860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0165860000-ND.
ADAPTER TEST ASST 3POS PA - 0165960000
Order 'adapter test asst 3pos pa - 0165960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0165960000-ND.
ADAPTER TEST W/SPRING 27A - 0544860000
Order 'adapter test w/spring 27a - 0544860000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0544860000-ND.
ADAPTER TEST 1POS WTA/WDU - 1051260000
Order 'adapter test 1pos wta/wdu - 1051260000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1051260000-ND.
ADAPTER TEST W/PINS 1POS WDU/WTA - 1062060000
Order 'adapter test w/pins 1pos wdu/wta - 1062060000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1062060000-ND.
ADAPTER TEST 1POS ZDU2.5/ZPE2.5 - 1609050000
Order 'adapter test 1pos zdu2.5/zpe2.5 - 1609050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1609050000-ND.
ADAPTER TEST 107.6MM 1POS WDU - 1632320000
Order 'adapter test 107.6mm 1pos wdu - 1632320000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632320000-ND.
ADAPTER TEST W/PINS 107.6MM WDU - 1632330000
Order 'adapter test w/pins 107.6mm wdu - 1632330000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1632330000-ND.
Options for Weidmuller Accessory Computers, Office - Components, Accessory Front Adapter 8207720000
Send this link via E-Mail
Help With This Screen
