SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REH
SWITCH PB SPST .4VA SLD LUG - 800SP9B5M1REH - Switches
| Digi-Key Part Number | 800SP9B5M1REH-ND |
1000 |
1.52250 |
Extended Price
1522.50 |
| Manufacturer Part Number | 800SP9B5M1REH | |||
| Description | SWITCH PB SPST .4VA SLD LUG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800SP9B5M1REH |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Panel Mount |
| Switch Function | Off-Mom |
| Termination Style | Solder Lug |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800SP9B5M1REH 800SP9B5M1REH |
800SP9B5M1REH Specification Sheet
SWITCH PB SPST .4VA SLD LUG - 800SP9B5M1REH (800SP9B5M1REH-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REHSPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REH
Order 'switch pb spst .4va sld lug - 800SP9B5M1REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1REH-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10M1RE
Order 'switch pb spst .4va sld lug - 800SP9B10M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10M1RE-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1RE
Order 'switch pb spst .4va sld lug - 800SP9B5M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1RE-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REC1RED
Order 'switch pb spst .4va sld lug - 800SP9B5M1REC1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1REC1RED-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REHC1RED
Order 'switch pb spst .4va sld lug - 800SP9B5M1REHC1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1REHC1RED-ND.
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B9M1RE
Order 'switch pb spst .4va sld lug - 800SP9B9M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9M1RE-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B5M1QEH
Order 'switch pb spst 3a sld lug - 800SP9B5M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1QEH-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9M1QEOP1BLKBLK
Order 'switch pb spst 3a sld lug - 800SP9M1QEOP1BLKBLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9M1QEOP1BLKB-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B5M1QEC2GRN
Order 'switch pb spst 3a sld lug - 800SP9B5M1QEC2GRN' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1QEC2GRN-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B5M1QEC2RED
Order 'switch pb spst 3a sld lug - 800SP9B5M1QEC2RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M1QEC2RED-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B6M1QE
Order 'switch pb spst 3a sld lug - 800SP9B6M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M1QE-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B9M1QE
Order 'switch pb spst 3a sld lug - 800SP9B9M1QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9M1QE-ND.
SPST-NO Pushbutton Switch Off-Mom 3A @ 120VAC E-Switch 800SP9B9M1QEH
Order 'switch pb spst 3a sld lug - 800SP9B9M1QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9M1QEH-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 800SP8B10M1RE
Order 'switch pb spdt .4va sld lug - 800SP8B10M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M1RE-ND.
SPDT Pushbutton Switch On-Mom 0.4VA @ 20VAC/DC E-Switch 800SP8B5M1RE
Order 'switch pb spdt .4va sld lug - 800SP8B5M1RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B5M1RE-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B5M1REH
Send this link via E-Mail
Help With This Screen
