SWITCH PB SPST .4VA BRACKET PCB - 800SP9B10VS2RE - Switches
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10VS2RE
| Digi-Key Part Number | 800SP9B10VS2RE-ND |
42 |
3.49167 |
Extended Price
146.65 |
| Manufacturer Part Number | 800SP9B10VS2RE | |||
| Description | SWITCH PB SPST .4VA BRACKET PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800SP9B10VS2RE |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800SP9B10VS2RE 800SP9B10VS2RE |
800SP9B10VS2RE Specification Sheet
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B10VS2RE (800SP9B10VS2RE-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10VS2RESWITCH PB SPST .4VA BRACKET PCB - 800SP9B10VS2RE
Order 'switch pb spst .4va bracket pcb - 800SP9B10VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10VS2RE-ND.
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B5VS2RE
Order 'switch pb spst .4va bracket pcb - 800SP9B5VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5VS2RE-ND.
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B5VS2REC1BLK
Order 'switch pb spst .4va bracket pcb - 800SP9B5VS2REC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5VS2REC1BLK-ND.
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B6VS2RE
Order 'switch pb spst .4va bracket pcb - 800SP9B6VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6VS2RE-ND.
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B9VS2RE
Order 'switch pb spst .4va bracket pcb - 800SP9B9VS2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9VS2RE-ND.
SWITCH PB SPST .4VA BRACKET PCB - 800SP9B9VS2REH
Order 'switch pb spst .4va bracket pcb - 800SP9B9VS2REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9VS2REH-ND.
SWITCH PB SPST VERT BRACKET PCB - 800AWSP9VS2QE
Order 'switch pb spst vert bracket pcb - 800AWSP9VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP9VS2QE-ND.
SWITCH PB SPST 3A BRACKET PCB - 800SP9B5VS2QE
Order 'switch pb spst 3a bracket pcb - 800SP9B5VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5VS2QE-ND.
SWITCH PB SPST 3A BRACKET PCB - 800SP9B6VS2QE
Order 'switch pb spst 3a bracket pcb - 800SP9B6VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6VS2QE-ND.
SWITCH PB SPST 3A BRACKET PCB - 800SP9B7VS2QE
Order 'switch pb spst 3a bracket pcb - 800SP9B7VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7VS2QE-ND.
SWITCH PB SPST 3A BRACKET PCB - 800SP9B7VS2QEC1RED
Order 'switch pb spst 3a bracket pcb - 800SP9B7VS2QEC1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7VS2QEC1RED-ND.
SWITCH PB SPST 3A BRACKET PCB - 800SP9B9VS2QE
Order 'switch pb spst 3a bracket pcb - 800SP9B9VS2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B9VS2QE-ND.
SWITCH PB SPST .4VA PCB - 800SP9B10M2RE
Order 'switch pb spst .4va pcb - 800SP9B10M2RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10M2RE-ND.
SWITCH PB SPST .4VA R/A PCB - 800SP9B10M61RE
Order 'switch pb spst .4va r/a pcb - 800SP9B10M61RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10M61RE-ND.
SWITCH PB SPST .4VA R/A PCB - 800SP9B10M6RE
Order 'switch pb spst .4va r/a pcb - 800SP9B10M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10M6RE-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10VS2RE
Send this link via E-Mail
Help With This Screen
