SWITCH PB SPST VERT R/A PCB - 800SP9B10M7RE - Switches
SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10M7RE
| Digi-Key Part Number | 800SP9B10M7RE-ND |
41 |
3.53805 |
Extended Price
145.06 |
| Manufacturer Part Number | 800SP9B10M7RE | |||
| Description | SWITCH PB SPST VERT R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800SP9B10M7RE |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPST-NO |
| Contact Rating @ Voltage | 0.4VA @ 20VAC/DC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | Off-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800SP9B10M7RE 800SP9B10M7RE |
800SP9B10M7RE Specification Sheet
SWITCH PB SPST VERT R/A PCB - 800SP9B10M7RE (800SP9B10M7RE-ND) - Switches
Related parts SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10M7RESWITCH PB SPST VERT R/A PCB - 800SP9B10M7RE
Order 'switch pb spst vert r/a pcb - 800SP9B10M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B10M7RE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B21M7QE
Order 'switch pb spst vert r/a pcb - 800SP9B21M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B21M7QE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B5M7RE
Order 'switch pb spst vert r/a pcb - 800SP9B5M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M7RE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B6M7QE
Order 'switch pb spst vert r/a pcb - 800SP9B6M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M7QE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B6M7QEC1BLK
Order 'switch pb spst vert r/a pcb - 800SP9B6M7QEC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M7QEC1BLK-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B6M7RE
Order 'switch pb spst vert r/a pcb - 800SP9B6M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M7RE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B7M7QE
Order 'switch pb spst vert r/a pcb - 800SP9B7M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7M7QE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B7M7RE
Order 'switch pb spst vert r/a pcb - 800SP9B7M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7M7RE-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B7M7REC1BLK
Order 'switch pb spst vert r/a pcb - 800SP9B7M7REC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7M7REC1BLK-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B7M7REC2BLK
Order 'switch pb spst vert r/a pcb - 800SP9B7M7REC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B7M7REC2BLK-ND.
SWITCH PB SPST VERT R/A PCB - 800SP9B8M7QE
Order 'switch pb spst vert r/a pcb - 800SP9B8M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B8M7QE-ND.
SWITCH PB SPST 3A R/A PCB - 800SP9B5M6QE
Order 'switch pb spst 3a r/a pcb - 800SP9B5M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M6QE-ND.
SWITCH PB SPST .4VA R/A PCB - 800SP9B5M6RE
Order 'switch pb spst .4va r/a pcb - 800SP9B5M6RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M6RE-ND.
SWITCH PB SPST .4VA R/A PCB - 800SP9B5M6REH
Order 'switch pb spst .4va r/a pcb - 800SP9B5M6REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B5M6REH-ND.
SWITCH PB SPST .4VA R/A PCB - 800SP9B6M61RE
Order 'switch pb spst .4va r/a pcb - 800SP9B6M61RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP9B6M61RE-ND.
Options for SPST-NO Pushbutton Switch Off-Mom 0.4VA @ 20VAC/DC E-Switch 800SP9B10M7RE
Send this link via E-Mail
Help With This Screen
