SWITCH PB SPDT 3A PCB - 800SP8B6M2QE - Switches
SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 800SP8B6M2QE
| Digi-Key Part Number | 800SP8B6M2QE-ND |
36 |
4.03667 |
Extended Price
145.32 |
| Manufacturer Part Number | 800SP8B6M2QE | |||
| Description | SWITCH PB SPDT 3A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800SP8B6M2QE |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 3A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800SP8B6M2QE 800SP8B6M2QE |
800SP8B6M2QE Specification Sheet
SWITCH PB SPDT 3A PCB - 800SP8B6M2QE (800SP8B6M2QE-ND) - Switches
Related parts SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 800SP8B6M2QESWITCH PB SPDT 3A PCB - 800SP8B6M2QE
Order 'switch pb spdt 3a pcb - 800SP8B6M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M2QE-ND.
SWITCH PB SPDT 3A PCB - 700SP7B10M2QEH
Order 'switch pb spdt 3a pcb - 700SP7B10M2QEH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2594-ND.
SWITCH PB SPDT 3A PCB - 800SP8B10M2QE
Order 'switch pb spdt 3a pcb - 800SP8B10M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M2QE-ND.
SWITCH PB SPDT 3A PCB - 800SP8B5M2QE
Order 'switch pb spdt 3a pcb - 800SP8B5M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B5M2QE-ND.
SWITCH PB SPDT 3A PCB - 800SP8B7M2QE
Order 'switch pb spdt 3a pcb - 800SP8B7M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M2QE-ND.
SWITCH PB SPDT 3A PCB - 800SP8B8M2QE
Order 'switch pb spdt 3a pcb - 800SP8B8M2QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B8M2QE-ND.
SWITCH PB SPDT 3A R/A PCB - 800SP8B10M6QE
Order 'switch pb spdt 3a r/a pcb - 800SP8B10M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M6QE-ND.
SWITCH PB SPDT 3A R/A PCB - 800SP8B6M6QE
Order 'switch pb spdt 3a r/a pcb - 800SP8B6M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M6QE-ND.
SWITCH PB SPDT 3A R/A PCB - 800SP8B6M6QEC1BLK
Order 'switch pb spdt 3a r/a pcb - 800SP8B6M6QEC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M6QEC1BLK-ND.
SWITCH PB SPDT 3A R/A PCB - 800SP8B7M6QE
Order 'switch pb spdt 3a r/a pcb - 800SP8B7M6QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M6QE-ND.
SWITCH PB SPDT 3A BRACKET PCB - 800SP8B6VS2QEC2BLK
Order 'switch pb spdt 3a bracket pcb - 800SP8B6VS2QEC2BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6VS2QEC2BLK-ND.
SWITCH PB SPDT 3A RT ANG VERT - MB2411A2W40-RO
Order 'switch pb spdt 3a rt ang vert - MB2411A2W40-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2149-ND.
SWITCH PB SPDT 3A SNAPIN SLD LUG - MB2411JW01-A-1A
Order 'switch pb spdt 3a snapin sld lug - MB2411JW01-A-1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-2155-ND.
SWITCH PB SPDT 3A .315" RED CAP - EB2011-BC-RO
Order 'switch pb spdt 3a .315" red cap - EB2011-BC-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number EB2011-BC-RO-ND.
SWITCH PB SPDT BRACKET PCB - 700CSP7B71VS3QE
Order 'switch pb spdt bracket pcb - 700CSP7B71VS3QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700CSP7B71VS3QE-ND.
Options for SPDT Pushbutton Switch On-Mom 3A @ 120VAC E-Switch 800SP8B6M2QE
Send this link via E-Mail
Help With This Screen
