SWITCH PB SPDT VERT R/A PCB - 800AWSP8M7QE - Switches
| Digi-Key Part Number | 800AWSP8M7QE-ND |
31 |
4.76774 |
Extended Price
147.80 |
| Manufacturer Part Number | 800AWSP8M7QE | |||
| Description | SWITCH PB SPDT VERT R/A PCB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 800AWSP8M7QE |
| Vendor | E-Switch |
| Category | Switches |
| Actuator Type | Plunger |
| Circuit | SPDT |
| Contact Rating @ Voltage | 1A @ 120VAC |
| Illumination Type, Color | - |
| Illumination Voltage | - |
| Mounting Type | Through Hole |
| Switch Function | On-Mom |
| Termination Style | PC Pin |
| Type | Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
800AWSP8M7QE 800AWSP8M7QE |
800AWSP8M7QE Specification Sheet
SWITCH PB SPDT VERT R/A PCB - 800AWSP8M7QE (800AWSP8M7QE-ND) - Switches
Related parts Switches :SWITCH PB SPDT VERT R/A PCB - 800AWSP8M7QE
Order 'switch pb spdt vert r/a pcb - 800AWSP8M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP8M7QE-ND.
SWITCH PB SPDT VERT R/A PCB - 800AWSP8M7RE
Order 'switch pb spdt vert r/a pcb - 800AWSP8M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800AWSP8M7RE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B10M7QE
Order 'switch pb spdt vert r/a pcb - 800SP8B10M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M7QE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B10M7QEC1RED
Order 'switch pb spdt vert r/a pcb - 800SP8B10M7QEC1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B10M7QEC1RED-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B5M7QE
Order 'switch pb spdt vert r/a pcb - 800SP8B5M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B5M7QE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B6M7QE
Order 'switch pb spdt vert r/a pcb - 800SP8B6M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M7QE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B6M7QEC1RED
Order 'switch pb spdt vert r/a pcb - 800SP8B6M7QEC1RED' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M7QEC1RED-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B6M7RE
Order 'switch pb spdt vert r/a pcb - 800SP8B6M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B6M7RE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B7M7QE
Order 'switch pb spdt vert r/a pcb - 800SP8B7M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M7QE-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B7M7QEC1BLK
Order 'switch pb spdt vert r/a pcb - 800SP8B7M7QEC1BLK' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M7QEC1BLK-ND.
SWITCH PB SPDT VERT R/A PCB - 800SP8B7M7RE
Order 'switch pb spdt vert r/a pcb - 800SP8B7M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 800SP8B7M7RE-ND.
SWITCH PB SPDT VERT RT ANG PCB - 700CSP7B60M7REH
Order 'switch pb spdt vert rt ang pcb - 700CSP7B60M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700CSP7B60M7REH-ND.
SWITCH PB SPDT VERT RT ANG PCB - 700SP7B10M7QE
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7QE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7QE-ND.
SWITCH PB SPDT VERT RT ANG PCB - 700SP7B10M7RE
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7RE' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7RE-ND.
SWITCH PB SPDT VERT RT ANG PCB - 700SP7B10M7REH
Order 'switch pb spdt vert rt ang pcb - 700SP7B10M7REH' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 700SP7B10M7REH-ND.
Send this link via E-Mail
Help With This Screen
