OVP ANALOG SOCKET/PLUGIN 24VDC - 8007871001
| Digi-Key Part Number | 8007871001-ND |
1 |
71.29000 |
Extended Price
71.29 |
| Manufacturer Part Number | 8007871001 | |||
| Description | OVP ANALOG SOCKET/PLUGIN 24VDC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8007871001 |
| Vendor | Weidmuller |
| Category | Industrial Controls, Meters |
| Accessory Type | * |
| For Use With/Related Products | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8007871001 8007871001 |
8007871001 Specification Sheet
OVP ANALOG SOCKET/PLUGIN 24VDC - 8007871001 (8007871001-ND)
Related parts :OVP ANALOG SOCKET/PLUGIN 24VDC - 8007871001
Order 'ovp analog socket/plugin 24vdc - 8007871001' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8007871001-ND.
TERM BLOCK SOCKET 3POS 3.81MM BK - 1798160000
Order 'term block socket 3pos 3.81mm bk - 1798160000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2390-ND.
TERM BLOCK SOCKET 8POS 3.81MM BK - 1798170000
Order 'term block socket 8pos 3.81mm bk - 1798170000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2394-ND.
TERM BLOCK SOCKET 2POS 3.81MM BK - 1798940000
Order 'term block socket 2pos 3.81mm bk - 1798940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2389-ND.
TERM BLOCK SOCKET 4POS 3.81MM BK - 1798950000
Order 'term block socket 4pos 3.81mm bk - 1798950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2391-ND.
TERM BLOCK SOCKET 5POS 3.81MM BK - 1798960000
Order 'term block socket 5pos 3.81mm bk - 1798960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2392-ND.
TERM BLOCK SOCKET 6POS 3.81MM BK - 1798970000
Order 'term block socket 6pos 3.81mm bk - 1798970000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2393-ND.
TERM BLK SOCKET 10POS 3.81MM BK - 1798980000
Order 'term blk socket 10pos 3.81mm bk - 1798980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2395-ND.
TERM BLK SOCKET 12POS 3.81MM BK - 1798990000
Order 'term blk socket 12pos 3.81mm bk - 1798990000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2396-ND.
TERM BLK SOCKET 16POS 3.81MM BK - 1799000000
Order 'term blk socket 16pos 3.81mm bk - 1799000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-2397-ND.
TERM BLOCK SOCKET 2POS 3.5MM BK - 1770940000
Order 'term block socket 2pos 3.5mm bk - 1770940000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1702-ND.
TERM BLOCK SOCKET 3POS 3.5MM BK - 1770950000
Order 'term block socket 3pos 3.5mm bk - 1770950000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1703-ND.
TERM BLOCK SOCKET 4POS 3.5MM BK - 1770960000
Order 'term block socket 4pos 3.5mm bk - 1770960000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1704-ND.
TERM BLOCK SOCKET 6POS 3.5MM BK - 1770980000
Order 'term block socket 6pos 3.5mm bk - 1770980000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1705-ND.
TERM BLOCK SOCKET 8POS 3.5MM BK - 1771000000
Order 'term block socket 8pos 3.5mm bk - 1771000000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 281-1706-ND.
Send this link via E-Mail
Help With This Screen
