PROPORT AC PLUG 25POS DSUB - 7940000224 - Connectors
Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000224
| Digi-Key Part Number | 7940000224-ND |
1 |
70.66000 |
Extended Price
70.66 |
| Manufacturer Part Number | 7940000224 | |||
| Description | PROPORT AC PLUG 25POS DSUB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7940000224 |
| Vendor | Weidmuller |
| Category | Connectors |
| Accessory Type | Programming Port - Data, Power |
| For Use With/Related Products | Housing Size 8 |
| Ratings | IP65 - Dust Tight, Water Resistant; NEMA 4 |
| Specifications | DB25F, AC Outlet to DB25M, Quick Connects |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7940000224 7940000224 |
PROPORT AC PLUG 25POS DSUB - 7940000224 (7940000224-ND) - Connectors
Related parts Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000224PROPORT AC PLUG 25POS DSUB - 7940000224
Order 'proport ac plug 25pos dsub - 7940000224' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7940000224-ND.
PROPORT AC PLUG 9POS DSUB - 7940000219
Order 'proport ac plug 9pos dsub - 7940000219' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7940000219-ND.
CONN PLUG 5.08 180 2POS OR - 1611560000
Order 'conn plug 5.08 180 2pos or - 1611560000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611560000-ND.
CONN PLUG 5.08 180 3POS OR - 1611570000
Order 'conn plug 5.08 180 3pos or - 1611570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611570000-ND.
CONN PLUG 5.08 180 4POS OR - 1611580000
Order 'conn plug 5.08 180 4pos or - 1611580000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611580000-ND.
CONN PLUG 5.08 180 5POS OR - 1611590000
Order 'conn plug 5.08 180 5pos or - 1611590000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611590000-ND.
CONN PLUG 5.08 180 6POS OR - 1611600000
Order 'conn plug 5.08 180 6pos or - 1611600000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611600000-ND.
CONN PLUG 5.08 180 7POS OR - 1611610000
Order 'conn plug 5.08 180 7pos or - 1611610000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611610000-ND.
CONN PLUG 5.08 180 8POS OR - 1611620000
Order 'conn plug 5.08 180 8pos or - 1611620000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611620000-ND.
CONN PLUG 5.08 180 9POS OR - 1611630000
Order 'conn plug 5.08 180 9pos or - 1611630000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611630000-ND.
CONN PLUG 5.08 180 10POS OR - 1611640000
Order 'conn plug 5.08 180 10pos or - 1611640000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611640000-ND.
CONN PLUG 5.08 180 11POS OR - 1611650000
Order 'conn plug 5.08 180 11pos or - 1611650000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611650000-ND.
CONN PLUG 5.08 180 12POS OR - 1611660000
Order 'conn plug 5.08 180 12pos or - 1611660000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611660000-ND.
CONN PLUG 5.08 180 13POS OR - 1611670000
Order 'conn plug 5.08 180 13pos or - 1611670000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611670000-ND.
CONN PLUG 5.08 180 14POS OR - 1611680000
Order 'conn plug 5.08 180 14pos or - 1611680000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611680000-ND.
Options for Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000224
Send this link via E-Mail
Help With This Screen
