Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000221
PROPORT AC PLUG 15POS DSU - 7940000221
| Digi-Key Part Number | 7940000221-ND |
1 |
65.01000 |
Extended Price
65.01 |
| Manufacturer Part Number | 7940000221 | |||
| Description | PROPORT AC PLUG 15POS DSU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7940000221 |
| Vendor | Weidmuller |
| Category | Connectors |
| Accessory Type | Programming Port - Data, Power |
| For Use With/Related Products | Housing Size 6 |
| Ratings | IP65 - Dust Tight, Water Resistant; NEMA 4 |
| Specifications | DB15F, AC Outlet to DB15M, Quick Connects |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7940000221 7940000221 |
PROPORT AC PLUG 15POS DSU - 7940000221 (7940000221-ND)
Related parts Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000221Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000221
Order 'proport ac plug 15pos dsu - 7940000221' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7940000221-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1611690000
Order 'conn plug 5.08 180 15pos or - 1611690000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611690000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1611840000
Order 'conn plug 5.08 180 15pos or - 1611840000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1611840000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1627220000
Order 'conn plug 5.08 180 15pos or - 1627220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627220000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1627370000
Order 'conn plug 5.08 180 15pos or - 1627370000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627370000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1627500000
Order 'conn plug 5.08 180 15pos or - 1627500000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627500000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1627710000
Order 'conn plug 5.08 180 15pos or - 1627710000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1627710000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1640570000
Order 'conn plug 5.08 180 15pos blk - 1640570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640570000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1640720000
Order 'conn plug 5.08 180 15pos bk - 1640720000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1640720000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1645050000
Order 'conn plug 5.08 180 15pos blk - 1645050000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645050000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1645360000
Order 'conn plug 5.08 180 15pos bk - 1645360000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645360000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot 1645570000
Order 'conn plug 5.08 180 15pos bk - 1645570000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645570000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Rail Mount Foot, Side Stacking (Interlocking) 1645780000
Order 'conn plug 5.08 180 15pos bk - 1645780000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1645780000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins Side Stacking (Interlocking) 1670040000
Order 'conn plug 5.08 90 15pos bk - 1670040000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1670040000-ND.
Terminal Block - Headers, Plug And Socket Connector Weidmuller Plug, Male Pins - 1673220000
Order 'conn plug 5.08mm 90 15pos sn or - 1673220000' online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1673220000-ND.
Options for Heavy Duty - Accessory Connector Weidmuller Programming Port - Data, Power 7940000221
Send this link via E-Mail
Help With This Screen
