FILM APPLICATOR 7.25" WIDE - 78-8134-1062-4 - Tools
| Digi-Key Part Number | 78-8134-1062-4-ND |
250 |
.52500 |
Extended Price
131.25 |
| Manufacturer Part Number | 78-8134-1062-4 | |||
| Description | FILM APPLICATOR 7.25" WIDE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 78-8134-1062-4 |
| Vendor | 3M |
| Category | Tools |
| For Use With/Related Products | - |
| Tool Type | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
78 8134 1062 4 78813410624 |
FILM APPLICATOR 7.25" WIDE - 78-8134-1062-4 (78-8134-1062-4-ND) - Tools
Related parts Tools :FILM APPLICATOR 7.25" WIDE - 78-8134-1062-4
Order 'film applicator 7.25" wide - 78-8134-1062-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 78-8134-1062-4-ND.
FILM APPLICATOR 2" WIDE - 78-8134-1060-8
Order 'film applicator 2" wide - 78-8134-1060-8' online from Digi-Key. Manufactured by 3M. Digi-Key part number 78-8134-1060-8-ND.
FILM APPLICATOR 6" WIDE - 78-8134-1061-6
Order 'film applicator 6" wide - 78-8134-1061-6' online from Digi-Key. Manufactured by 3M. Digi-Key part number 78-8134-1061-6-ND.
DBEF-E FILM 0 DEGREE 11' X 11' - 98-0440-0037-4
Order 'dbef-e film 0 degree 11' x 11' - 98-0440-0037-4' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5651-KIT-ND.
TAPE TRANSPARENT FILM 3/4"X 72YD - 6811-3/4"X72YD
Order 'tape transparent film 3/4"x 72yd - 6811-3/4"X72YD' online from Digi-Key. Manufactured by 3M. Digi-Key part number 6811-3/4"X72YD-ND.
MIRROR FILM ESR 11"SQ 30 PCS - 98044009557
Order 'mirror film esr 11"sq 30 pcs - 98044009557' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5510-KIT-ND.
MIRROR FILM ESR 11"SQ 1 PC - 98044009557
Order 'mirror film esr 11"sq 1 pc - 98044009557' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5510-ND.
FILM BEF II 90/50 11"SQ 30 PCS - 98043985039
Order 'film bef ii 90/50 11"sq 30 pcs - 98043985039' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5511-KIT-ND.
FILM BEF II 90/50 11"SQ 1 PC - 98043985039
Order 'film bef ii 90/50 11"sq 1 pc - 98043985039' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5511-ND.
FILM BEF II 90/24 11"SQ 30 PCS - 98043985609
Order 'film bef ii 90/24 11"sq 30 pcs - 98043985609' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5512-KIT-ND.
FILM BEF II 90/24 11"SQ 1 PC - 98043985609
Order 'film bef ii 90/24 11"sq 1 pc - 98043985609' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5512-ND.
FILM BEF III 90/50-M 11"SQ 30 PC - 98044003659
Order 'film bef iii 90/50-m 11"sq 30 pc - 98044003659' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5513-KIT-ND.
FILM BEF III 90/50-M 11"SQ 1 PC - 98044003659
Order 'film bef iii 90/50-m 11"sq 1 pc - 98044003659' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number 3M5513-ND.
FILM ANTI REFLECT 2.84X2.13 3 PC - 98044042731
Order 'film anti reflect 2.84x2.13 3 pc - 98044042731' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5514-KIT-ND.
FILM ANTI REFLECT 9.74X7.32 5PC - 98044042616
Order 'film anti reflect 9.74x7.32 5pc - 98044042616' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5515-KIT-ND.
Send this link via E-Mail
Help With This Screen
