Keywords:





MINIATURE ROCKER SWITCH - 7737AB+U532 - Switches

Digi-Key Part Number 7737AB+U532-ND
Price Break
20
Unit Price
24.48000
Extended Price
489.60
Manufacturer Part Number7737AB+U532
DescriptionMINIATURE ROCKER SWITCH
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information7737AB+U532
VendorAPEM Components
CategorySwitches
Mounting TypePanel Mount, Flange
CircuitSPDT
Switch FunctionMom-Off-Mom
Contact Rating @ Voltage6A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage-
Termination StyleSolder Lug
Panel Cutout Dimensions27.50mm x 15.50mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 7737AB+U532
7737AB+U532

7737AB+U532 Specification Sheet

Image of MINIATURE ROCKER SWITCH - 7737AB+U532

MINIATURE ROCKER SWITCH - 7737AB+U532 (7737AB+U532-ND) - Switches

Related parts Switches :
MINIATURE ROCKER SWITCH - 7737AB+U532
 Order 'miniature rocker switch - 7737AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7737AB+U532-ND.
MINIATURE ROCKER SWITCH - 7047YABX766+U532
 Order 'miniature rocker switch - 7047YABX766+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7047YABX766+U532-ND.
MINIATURE ROCKER SWITCH - 7739AB+U532
 Order 'miniature rocker switch - 7739AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7739AB+U532-ND.
MINIATURE ROCKER SWITCH - 7749AB+U532
 Order 'miniature rocker switch - 7749AB+U532' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7749AB+U532-ND.
MINIATURE ROCKER SWITCH - 7036WWAB+U832
 Order 'miniature rocker switch - 7036WWAB+U832' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036WWAB+U832-ND.
MINIATURE ROCKER SWITCH - 7036WWCDBX653+U622
 Order 'miniature rocker switch - 7036WWCDBX653+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036WWCDBX653+U622-ND.
MINIATURE ROCKER SWITCH - 7036Y6AB+U622
 Order 'miniature rocker switch - 7036Y6AB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036Y6AB+U622-ND.
MINIATURE ROCKER SWITCH - 7036YAB+U622
 Order 'miniature rocker switch - 7036YAB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7036YAB+U622-ND.
MINIATURE ROCKER SWITCH - 7037Y4CDB+U622
 Order 'miniature rocker switch - 7037Y4CDB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7037Y4CDB+U622-ND.
MINIATURE ROCKER SWITCH - 7046Y6AB+U622
 Order 'miniature rocker switch - 7046Y6AB+U622' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7046Y6AB+U622-ND.
MINIATURE ROCKER SWITCH - 7247ZCD+U702+U1202
 Order 'miniature rocker switch - 7247ZCD+U702+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7247ZCD+U702+U1202-ND.
MINIATURE ROCKER SWITCH - 7636A+U702+U1202
 Order 'miniature rocker switch - 7636A+U702+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7636A+U702+U1202-ND.
MINIATURE ROCKER SWITCH - 7636A+U732+U1202
 Order 'miniature rocker switch - 7636A+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7636A+U732+U1202-ND.
MINIATURE ROCKER SWITCH - 7637AB+U732+U1202
 Order 'miniature rocker switch - 7637AB+U732+U1202' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7637AB+U732+U1202-ND.
MINIATURE ROCKER SWITCH - 7637AB+U732+U1212
 Order 'miniature rocker switch - 7637AB+U732+U1212' online from Digi-Key. Manufactured by APEM Components. Digi-Key part number 7637AB+U732+U1212-ND.

Send this link via E-Mail
Help With This Screen

MINIATURE ROCKER SWITCH - 7737AB+U532
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MINIATURE ROCKER SWITCH - 7736NAB+U622 Next: MINIATURE ROCKER SWITCH - 7737NAB+U622
MINIATURE ROCKER SWITCH - 7737AB+U532