Aavid Thermalloy Heat Sink Pad Thermal Management 7717-156NG
MOUNTING PAD - 7717-156NG - Thermal Management
| Digi-Key Part Number | 7717-156NG-ND |
16000 |
.14229 |
Extended Price
2276.64 |
| Manufacturer Part Number | 7717-156NG | |||
| Description | MOUNTING PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7717-156NG |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | - |
| Shape | Rectangular |
| Material | Nylon |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.050" (1.27mm) |
| Outline | 19.05mm x 11.43mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7717 156NG 7717156NG |
MOUNTING PAD - 7717-156NG (7717-156NG-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Pad Thermal Management 7717-156NGAavid Thermalloy Heat Sink Pad Thermal Management 7717-156NG
Order 'mounting pad - 7717-156NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-156NG-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-107DAP
Order 'mounting pad - 7717-107DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107DAP-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-107N
Order 'mounting pad - 7717-107N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107N-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-108
Order 'mounting pad - 7717-108' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-108NG
Order 'mounting pad - 7717-108NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108NG-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-10DAP
Order 'mounting pad - 7717-10DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10DAP-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-10N
Order 'mounting pad - 7717-10N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10N-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-112DAP
Order 'mounting pad - 7717-112DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-112DAP-ND.
Round Heat Sink Pad Fans, Thermal Management Aavid Thermalloy 7717-114N
Order 'mounting pad - 7717-114N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-114N-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-117N
Order 'mounting pad - 7717-117N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-117N-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-119N
Order 'mounting pad - 7717-119N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-119N-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-121DAP
Order 'mounting pad - 7717-121DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-121DAP-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-122DAPG
Order 'mounting pad - 7717-122DAPG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122DAPG-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-122NG
Order 'mounting pad - 7717-122NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122NG-ND.
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-124N
Order 'mounting pad - 7717-124N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-124N-ND.
Options for Aavid Thermalloy Heat Sink Pad Thermal Management 7717-156NG
Send this link via E-Mail
Help With This Screen
