MOUNTING PAD - 7717-131N - Thermal Management
Aavid Thermalloy Heat Sink Pad Thermal Management 7717-131N
| Digi-Key Part Number | 7717-131N-ND |
18000 |
.12865 |
Extended Price
2315.70 |
| Manufacturer Part Number | 7717-131N | |||
| Description | MOUNTING PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Aavid Thermalloy Heat Sink Pad Thermal Management 7717-131N
| Technical/Catalog Information | 7717-131N |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | - |
| Shape | Round |
| Material | Nylon |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.038" (0.97mm) |
| Outline | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7717 131N 7717131N |
MOUNTING PAD - 7717-131N (7717-131N-ND) - Thermal Management
Related parts Aavid Thermalloy Heat Sink Pad Thermal Management 7717-131NMOUNTING PAD - 7717-131N
Order 'mounting pad - 7717-131N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-131N-ND.
MOUNTING PAD - 7717-107DAP
Order 'mounting pad - 7717-107DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107DAP-ND.
MOUNTING PAD - 7717-107N
Order 'mounting pad - 7717-107N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107N-ND.
MOUNTING PAD - 7717-108
Order 'mounting pad - 7717-108' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108-ND.
MOUNTING PAD - 7717-108NG
Order 'mounting pad - 7717-108NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108NG-ND.
MOUNTING PAD - 7717-10DAP
Order 'mounting pad - 7717-10DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10DAP-ND.
MOUNTING PAD - 7717-10N
Order 'mounting pad - 7717-10N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10N-ND.
MOUNTING PAD - 7717-112DAP
Order 'mounting pad - 7717-112DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-112DAP-ND.
MOUNTING PAD - 7717-114N
Order 'mounting pad - 7717-114N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-114N-ND.
MOUNTING PAD - 7717-117N
Order 'mounting pad - 7717-117N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-117N-ND.
MOUNTING PAD - 7717-119N
Order 'mounting pad - 7717-119N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-119N-ND.
MOUNTING PAD - 7717-121DAP
Order 'mounting pad - 7717-121DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-121DAP-ND.
MOUNTING PAD - 7717-122DAPG
Order 'mounting pad - 7717-122DAPG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122DAPG-ND.
MOUNTING PAD - 7717-122NG
Order 'mounting pad - 7717-122NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122NG-ND.
MOUNTING PAD - 7717-124N
Order 'mounting pad - 7717-124N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-124N-ND.
Options for Aavid Thermalloy Heat Sink Pad Thermal Management 7717-131N
Send this link via E-Mail
Help With This Screen
