MOUNTING PAD - 7717-130NG - Thermal Management
| Digi-Key Part Number | 7717-130NG-ND |
18000 |
.12865 |
Extended Price
2315.70 |
| Manufacturer Part Number | 7717-130NG | |||
| Description | MOUNTING PAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 7717-130NG |
| Vendor | Aavid Thermalloy |
| Category | Thermal Management |
| Usage | - |
| Shape | Round |
| Material | Nylon |
| Thermal Conductivity | - |
| Thermal Resistivity | - |
| Thickness | 0.040" (1.02mm) |
| Outline | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
7717 130NG 7717130NG |
MOUNTING PAD - 7717-130NG (7717-130NG-ND) - Thermal Management
Related parts Thermal Management :MOUNTING PAD - 7717-130NG
Order 'mounting pad - 7717-130NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-130NG-ND.
MOUNTING PAD - 7717-107DAP
Order 'mounting pad - 7717-107DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107DAP-ND.
MOUNTING PAD - 7717-107N
Order 'mounting pad - 7717-107N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-107N-ND.
MOUNTING PAD - 7717-108
Order 'mounting pad - 7717-108' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108-ND.
MOUNTING PAD - 7717-108NG
Order 'mounting pad - 7717-108NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-108NG-ND.
MOUNTING PAD - 7717-10DAP
Order 'mounting pad - 7717-10DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10DAP-ND.
MOUNTING PAD - 7717-10N
Order 'mounting pad - 7717-10N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-10N-ND.
MOUNTING PAD - 7717-112DAP
Order 'mounting pad - 7717-112DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-112DAP-ND.
MOUNTING PAD - 7717-114N
Order 'mounting pad - 7717-114N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-114N-ND.
MOUNTING PAD - 7717-117N
Order 'mounting pad - 7717-117N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-117N-ND.
MOUNTING PAD - 7717-119N
Order 'mounting pad - 7717-119N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-119N-ND.
MOUNTING PAD - 7717-121DAP
Order 'mounting pad - 7717-121DAP' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-121DAP-ND.
MOUNTING PAD - 7717-122DAPG
Order 'mounting pad - 7717-122DAPG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122DAPG-ND.
MOUNTING PAD - 7717-122NG
Order 'mounting pad - 7717-122NG' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-122NG-ND.
MOUNTING PAD - 7717-124N
Order 'mounting pad - 7717-124N' online from Digi-Key. Manufactured by Aavid Thermalloy. Digi-Key part number 7717-124N-ND.
Send this link via E-Mail
Help With This Screen
