BP TERM BLOCK CNR LF - 75860-101LF
| Digi-Key Part Number | 75860-101LF-ND |
238 |
4.12664 |
Extended Price
982.14 |
| Manufacturer Part Number | 75860-101LF | |||
| Description | BP TERM BLOCK CNR LF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 75860-101LF |
| Vendor | FCI |
| Category | Connectors |
| Connector Type | Receptacle, Female Socket |
| Number of Rows | 3 |
| Style | - |
| Mounting Type | Panel Mount |
| Features | Flange |
| Packaging | Tray |
| Pitch | 0.100" (2.54mm) |
| Contact Finish | Gold |
| Number of Contacts Loaded | 64 |
| Level, Class | 2 |
| Termination | IDC |
| Contact Finish Thickness | 39µin (1.00µm) |
| Number of Positions | 96 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
75860 101LF 75860101LF |
75860-101LF Specification Sheet
BP TERM BLOCK CNR LF - 75860-101LF (75860-101LF-ND)
Related parts :BP TERM BLOCK CNR LF - 75860-101LF
Order 'bp term block cnr lf - 75860-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75860-101LF-ND.
101LF BP TERM BLOCK CNR LF - 75859-101LF
Order '101lf bp term block cnr lf - 75859-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75859-101LF-ND.
BP TERM BLOCK CNR LF - 76268-402LF
Order 'bp term block cnr lf - 76268-402LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 76268-402LF-ND.
75885-101LF BP TERM BLOCK CNR - 75885-101LF
Order '75885-101lf bp term block cnr - 75885-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75885-101LF-ND.
411LF BP TERM BLOCK CNR - 75853-411LF
Order '411lf bp term block cnr - 75853-411LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75853-411LF-ND.
BP PIERCE BLOCK 0.85 LF - 85382-001LF
Order 'bp pierce block 0.85 lf - 85382-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 85382-001LF-ND.
BP TERM BLOCK LF CNR - 75948-101LF
Order 'bp term block lf cnr - 75948-101LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75948-101LF-ND.
301LF BP TERM BLOCK LF CNR - 75853-301LF
Order '301lf bp term block lf cnr - 75853-301LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75853-301LF-ND.
311LF BP TERM BLOCK LF CNR - 75853-311LF
Order '311lf bp term block lf cnr - 75853-311LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75853-311LF-ND.
401LF BP TERM BLOCK LF CNR - 75853-401LF
Order '401lf bp term block lf cnr - 75853-401LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75853-401LF-ND.
412LF BP TERM BLOCK LF CNR - 75853-412LF
Order '412lf bp term block lf cnr - 75853-412LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75853-412LF-ND.
BP TERM BLOCK LF CNR - 75948-001LF
Order 'bp term block lf cnr - 75948-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75948-001LF-ND.
BP PIERCE BLOCK LF - 65132-001LF
Order 'bp pierce block lf - 65132-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-001LF-ND.
BP PIERCE BLOCK LF - 65132-002LF
Order 'bp pierce block lf - 65132-002LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-002LF-ND.
BP PIERCE BLOCK LF - 65132-011LF
Order 'bp pierce block lf - 65132-011LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 65132-011LF-ND.
Send this link via E-Mail
Help With This Screen
