MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - MNZB-24-A2
| Digi-Key Part Number | 758-1001-1-ND |
|
|
Extended Price
|
| Manufacturer Part Number | MNZB-24-A2 | |||
| Description | MOD 802.15.4/ZIGB 2.4GHZ CHIPANT | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MNZB-24-A2 |
| Vendor | MeshNetics (VA) |
| Category | RF and RFID |
| Frequency | 2.4GHz |
| Data Rate - Maximum | 250kbps |
| Modulation or Protocol | 802.15.4 Zigbee |
| Applications | - |
| Power - Output | 3dBm |
| Sensitivity | -101dBm |
| Voltage - Supply | 1.8 V ~ 3.6 V |
| Current - Receiving | 19mA |
| Current - Transmitting | 18mA |
| Package / Case | Module |
| Operating Temperature | -40°C ~ 85°C |
| Data Interface | PCB, Surface Mount |
| Antenna Connector | On-Board, Chip |
| Packaging | Cut Tape (CT) |
| Memory Size | 128kBytes Flash, 8kBytes RAM, 4kBytes EEPROM |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MNZB 24 A2 MNZB24A2 758 1001 1 ND 75810011ND 758-1001-1 |
MNZB-24-A2 Specification Sheet
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - MNZB-24-A2 (758-1001-1-ND)
Related parts :MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - MNZB-24-A2
Order 'mod 802.15.4/zigb 2.4ghz chipant - MNZB-24-A2' online from Digi-Key. Manufactured by MeshNetics (VA). Digi-Key part number 758-1001-1-ND.
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - MNZB-24-A2
Order 'mod 802.15.4/zigb 2.4ghz chipant - MNZB-24-A2' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1001-2-ND.
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - ATZB-24-A2R
Order 'mod 802.15.4/zigb 2.4ghz chipant - ATZB-24-A2R' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATZB-24-A2RCT-ND.
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - ATZB-24-A2R
Order 'mod 802.15.4/zigb 2.4ghz chipant - ATZB-24-A2R' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATZB-24-A2RDKR-ND.
MOD 802.15.4/ZIGB 2.4GHZ RF PORT - MNZB-24-B0
Order 'mod 802.15.4/zigb 2.4ghz rf port - MNZB-24-B0' online from Digi-Key. Manufactured by MeshNetics (VA). Digi-Key part number 758-1000-1-ND.
MOD 802.15.4/ZIGB 2.4GHZ CHIPANT - ATZB-24-A2R
Order 'mod 802.15.4/zigb 2.4ghz chipant - ATZB-24-A2R' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATZB-24-A2RTR-ND.
MOD 802.15.4/ZIGB 2.4GHZ W/U.FL - MNZB-A24-UFL
Order 'mod 802.15.4/zigb 2.4ghz w/u.fl - MNZB-A24-UFL' online from Digi-Key. Manufactured by MeshNetics (VA). Digi-Key part number 758-1011-1-ND.
MOD 802.15.4/ZIGB 2.4GHZ RF PORT - MNZB-24-B0
Order 'mod 802.15.4/zigb 2.4ghz rf port - MNZB-24-B0' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1000-2-ND.
MOD 802.15.4/ZIGB 2.4GHZ W/U.FL - MNZB-A24-UFL
Order 'mod 802.15.4/zigb 2.4ghz w/u.fl - MNZB-A24-UFL' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1011-2-ND.
MOD 802.15.4/ZIGB 2.4GHZ RF PORT - ATZB-24-B0R
Order 'mod 802.15.4/zigb 2.4ghz rf port - ATZB-24-B0R' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATZB-24-B0RDKR-ND.
MOD 802.15.4/ZIG 2.4GHZ UNBAL RF - MNZB-A24-U0
Order 'mod 802.15.4/zig 2.4ghz unbal rf - MNZB-A24-U0' online from Digi-Key. Manufactured by MeshNetics (VA). Digi-Key part number 758-1012-1-ND.
MOD 802.15.4/ZIGB 2.4GHZ W/U.FL - ATZB-A24-UFLR
Order 'mod 802.15.4/zigb 2.4ghz w/u.fl - ATZB-A24-UFLR' online from Digi-Key. Manufactured by Atmel (VA). Digi-Key part number ATZB-A24-UFLRDKR-ND.
MOD 802.15.4/ZIGB 900MHZ RF OUT - MNZB-900-B0
Order 'mod 802.15.4/zigb 900mhz rf out - MNZB-900-B0' online from Digi-Key. Manufactured by MeshNetics (VA). Digi-Key part number 758-1007-1-ND.
BOARD DEV 802.15.4/ZIGB CHIP ANT - MNZB-EVB-24-A2
Order 'board dev 802.15.4/zigb chip ant - MNZB-EVB-24-A2' online from Digi-Key. Manufactured by MeshNetics. Digi-Key part number 758-1003-ND.
MOD 802.15.4/ZIGB 2.4GHZ RF PORT - ATZB-24-B0R
Order 'mod 802.15.4/zigb 2.4ghz rf port - ATZB-24-B0R' online from Digi-Key. Manufactured by Atmel. Digi-Key part number ATZB-24-B0RCT-ND.
Send this link via E-Mail
Help With This Screen
