MINISERT LP - 75315-001 - Connectors, Interconnects
| Digi-Key Part Number | 75315-001-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 75315-001 | |||
| Description | MINISERT LP | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 75315-001 |
| Vendor | FCI |
| Category | Connectors, Interconnects |
| Contact Finish | Gold |
| Flange Diameter | 0.085" (2.16mm) |
| Hole Diameter | 0.051" (1.30mm) |
| Inside Diameter | - |
| Length | 0.180" (4.57mm) |
| Type | No Tail |
| Mounting Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
75315 001 75315001 |
75315-001 Specification Sheet
MINISERT LP - 75315-001 (75315-001-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:MINISERT LP - 75315-001
Order 'minisert lp - 75315-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 75315-001-ND.
SENSOR LINEAR MAGN 1 AXIS 8-SOIC - HMC1021S
Order 'sensor linear magn 1 axis 8-soic - HMC1021S' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1003-5-ND.
SENSOR LINEAR MAGN 1 AXIS 8-SIP - HMC1021Z
Order 'sensor linear magn 1 axis 8-sip - HMC1021Z' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1004-5-ND.
SENSOR MAGNETIC 1 AXIS 8-SIP - HMC1051Z
Order 'sensor magnetic 1 axis 8-sip - HMC1051Z' online from Digi-Key. Manufactured by Honeywell SSEC. Digi-Key part number 342-1034-5-ND.
SLD11S-1-SLD11S-1 - SLD11S-1
Order 'sld11s-1-sld11s-1 - SLD11S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD11S-1-ND.
SLD20S-1-SLD20S-1 - SLD20S-1
Order 'sld20s-1-sld20s-1 - SLD20S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD20S-1-ND.
SLD26S-1-SLD26S-1 - SLD26S-1
Order 'sld26s-1-sld26s-1 - SLD26S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD26S-1-ND.
SLD30S-1-SLD30S-1 - SLD30S-1
Order 'sld30s-1-sld30s-1 - SLD30S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD30S-1-ND.
SLD36S-1-SLD36S-1 - SLD36S-1
Order 'sld36s-1-sld36s-1 - SLD36S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD36S-1-ND.
SLD5S-1-SLD5S-1 - SLD5S-1
Order 'sld5s-1-sld5s-1 - SLD5S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD5S-1-ND.
SLD6S-1-SLD6S-1 - SLD6S-1
Order 'sld6s-1-sld6s-1 - SLD6S-1' online from Digi-Key. Manufactured by FCI. Digi-Key part number SLD6S-1-ND.
C SH TI 1 I/O INS - 83808-11010
Order 'c sh ti 1 i/o ins - 83808-11010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 83808-11010-ND.
68897-1-PCB II MODJACK - 68897-001
Order '68897-1-pcb ii modjack - 68897-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68897-001-ND.
68898-1-PCB II MODJACK - 68898-001
Order '68898-1-pcb ii modjack - 68898-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68898-001-ND.
68899-1-PCB M/J HORZ 8P - 68899-001
Order '68899-1-pcb m/j horz 8p - 68899-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 68899-001-ND.
Send this link via E-Mail
Help With This Screen
