IC DUAL 2-IN EXCL-OR GATE 8-XQFN - 74LVC2G86GM,125 - Integrated Circuits (ICs)
NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC2G86GM,125
| Digi-Key Part Number | 74LVC2G86GM,125-ND |
4000 |
.26000 |
Extended Price
1040.00 |
| Manufacturer Part Number | 74LVC2G86GM,125 | |||
| Description | IC DUAL 2-IN EXCL-OR GATE 8-XQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LVC2G86GM,125 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 2 |
| Package / Case | 8-XQFN (XSON, MicroPak) |
| Logic Type | XOR (Exclusive OR) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Inputs | 2 |
| Current - Output High, Low | 32mA, 32mA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Drawing Number | 568; SOT902-1; GM; 8 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LVC2G86GM,125 74LVC2G86GM,125 |
74LVC2G86GM,125 Specification Sheet
IC DUAL 2-IN EXCL-OR GATE 8-XQFN - 74LVC2G86GM,125 (74LVC2G86GM,125-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC2G86GM,125IC DUAL 2-IN EXCL-OR GATE 8-XQFN - 74LVC2G86GM,125
Order 'ic dual 2-in excl-or gate 8-xqfn - 74LVC2G86GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G86GM,125-ND.
IC DUAL 2-IN EXCL-OR GATE 8-XSON - 74LVC2G86GT,115
Order 'ic dual 2-in excl-or gate 8-xson - 74LVC2G86GT,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G86GT,115-ND.
IC DUAL 2-IN EXCL-OR GATE 8VSSOP - 74LVC2G86DC,125
Order 'ic dual 2-in excl-or gate 8vssop - 74LVC2G86DC,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3016-1-ND.
IC DUAL 2-IN EXCL-OR GATE 8VSSOP - 74LVC2G86DC,125
Order 'ic dual 2-in excl-or gate 8vssop - 74LVC2G86DC,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3016-2-ND.
IC DUAL 2-IN EXCL-OR GATE 8TSSOP - 74LVC2G86DP,125
Order 'ic dual 2-in excl-or gate 8tssop - 74LVC2G86DP,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G86DP,125-ND.
IC DUAL 2-IN EXCL-OR GATE 8VSSOP - 74LVC2G86DC,125
Order 'ic dual 2-in excl-or gate 8vssop - 74LVC2G86DC,125' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3016-6-ND.
IC DUAL 2-IN GATE 8-XQFN - 74LVC2G08GM,125
Order 'ic dual 2-in gate 8-xqfn - 74LVC2G08GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G08GM,125-ND.
IC DUAL 2-IN NAND GATE 8-XQFN - 74LVC2G00GM,125
Order 'ic dual 2-in nand gate 8-xqfn - 74LVC2G00GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G00GM,125-ND.
IC DUAL 2-IN NAND GATE 8-XQFN - 74LVC2G02GM,125
Order 'ic dual 2-in nand gate 8-xqfn - 74LVC2G02GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC2G02GM,125-ND.
IC QUAD 2-IN EXCL OR GATE 14SOIC - 74AHC86D,112
Order 'ic quad 2-in excl or gate 14soic - 74AHC86D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC86D,112-ND.
IC QUAD 2-IN EXCL OR GATE 14SOIC - 74AHC86D,118
Order 'ic quad 2-in excl or gate 14soic - 74AHC86D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC86D,118-ND.
IC CONFIG MULTI-FUNC GATE 8-XQFN - 74LVC1G99GM,125
Order 'ic config multi-func gate 8-xqfn - 74LVC1G99GM,125' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC1G99GM,125-ND.
IC QUAD 2-IN EXCL-OR GATE 14-DIP - 74LV86N,112
Order 'ic quad 2-in excl-or gate 14-dip - 74LV86N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2989-5-ND.
IC QUAD 2-IN EXCL OR GATE 14SOIC - 74AHCT86D,112
Order 'ic quad 2-in excl or gate 14soic - 74AHCT86D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT86D,112-ND.
IC QUAD 2-IN EXCL OR GATE 14SOIC - 74AHCT86D,118
Order 'ic quad 2-in excl or gate 14soic - 74AHCT86D,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT86D,118-ND.
Options for NXP Semiconductors Logic Family - Gate And Inverter Integrated Circuit (ics) XOR (Exclusive OR) Tape & Reel (TR) 32mA, 32mA 1.65 V ~ 5.5 V 74LVC2G86GM,125
Send this link via E-Mail
Help With This Screen
