NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 12mA, 12mA 1 V ~ 5.5 V 74LV123BQ,115
IC DUAL RETRIG MULTIVIB 16HVQFN - 74LV123BQ,115
| Digi-Key Part Number | 74LV123BQ,115-ND |
3000 |
.15600 |
Extended Price
468.00 |
| Manufacturer Part Number | 74LV123BQ,115 | |||
| Description | IC DUAL RETRIG MULTIVIB 16HVQFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74LV123BQ,115 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Monostable |
| Independent Circuits | 2 |
| Voltage - Supply | 1 V ~ 5.5 V |
| Mounting Type | Surface Mount |
| Package / Case | 16-DHVQFN |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 125°C |
| Propagation Delay | 14ns |
| Current - Output High, Low | 12mA, 12mA |
| Schmitt Trigger Input | Yes |
| Drawing Number | 568; SOT763-1; BQ; 16 |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74LV123BQ,115 74LV123BQ,115 |
74LV123BQ,115 Specification Sheet
IC DUAL RETRIG MULTIVIB 16HVQFN - 74LV123BQ,115 (74LV123BQ,115-ND)
Related parts NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 12mA, 12mA 1 V ~ 5.5 V 74LV123BQ,115NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 12mA, 12mA 1 V ~ 5.5 V 74LV123BQ,115
Order 'ic dual retrig multivib 16hvqfn - 74LV123BQ,115' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV123BQ,115-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 5.2mA, 5.2mA 2 V ~ 6 V 74HC123DB,112
Order 'ic dual retrig multivib 16-ssop - 74HC123DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2602-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube - 2 V ~ 6 V 74HC4538DB,112
Order 'ic dual retrig multivib 16-ssop - 74HC4538DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2707-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V 74HCT123DB,112
Order 'ic dual retrig multivib 16-ssop - 74HCT123DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2772-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 5.2mA, 5.2mA 4.5 V ~ 5.5 V 74HCT123PW,112
Order 'ic dual retrig multivib 16-tssop - 74HCT123PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2773-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 4mA, 4mA 4.5 V ~ 5.5 V 74HCT423DB,112
Order 'ic dual retrig multivib 16-ssop - 74HCT423DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2869-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube - 4.5 V ~ 5.5 V 74HCT4538D,112
Order 'ic dual retrig multivib 16-soic - 74HCT4538D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2881-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube - 4.5 V ~ 5.5 V 74HCT4538DB,112
Order 'ic dual retrig multivib 16-ssop - 74HCT4538DB,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2882-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube - 4.5 V ~ 5.5 V 74HCT4538PW,112
Order 'ic dual retrig multivib 16-tssop - 74HCT4538PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2883-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 12mA, 12mA 1 V ~ 5.5 V 74LV123N,112
Order 'ic dual retrig multivib 16-dip - 74LV123N,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2923-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC123AD,112
Order 'ic dual retrig multivib 16soic - 74AHC123AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123AD,112-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC123AD,118
Order 'ic dual retrig multivib 16soic - 74AHC123AD,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123AD,118-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 8mA, 8mA 2 V ~ 5.5 V 74AHC123APW,112
Order 'ic dual retrig multivib 16-tssop - 74AHC123APW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-4447-5-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 8mA, 8mA 2 V ~ 5.5 V 74AHC123APW,118
Order 'ic dual retrig multivib 16tssop - 74AHC123APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHC123APW,118-ND.
NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tube 8mA, 8mA 4.5 V ~ 5.5 V 74AHCT123AD,112
Order 'ic dual retrig multivib 16soic - 74AHCT123AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AHCT123AD,112-ND.
Options for NXP Semiconductors Logic Family - Multivibrator Integrated Circuit (ics) Monostable Tape & Reel (TR) 12mA, 12mA 1 V ~ 5.5 V 74LV123BQ,115
Send this link via E-Mail
Help With This Screen
