IC TXRX BUS 2BIT DUAL 3ST 8XSON - 74AVC2T45GT-G
| Digi-Key Part Number | 74AVC2T45GT-G-ND |
5000 |
.19125 |
Extended Price
956.25 |
| Manufacturer Part Number | 74AVC2T45GT-G | |||
| Description | IC TXRX BUS 2BIT DUAL 3ST 8XSON | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 74AVC2T45GT-G |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | 1/1 |
| Type | Transceiver |
| Voltage - Supply | 0.8 V ~ 3.6 V |
| Package / Case | 8-XSON |
| Packaging | Tape & Reel (TR) |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
74AVC2T45GT G 74AVC2T45GTG |
74AVC2T45GT-G Specification Sheet
IC TXRX BUS 2BIT DUAL 3ST 8XSON - 74AVC2T45GT-G (74AVC2T45GT-G-ND)
Related parts:IC TXRX BUS 2BIT DUAL 3ST 8XSON - 74AVC2T45GT-G
Order 'ic txrx bus 2bit dual 3st 8xson - 74AVC2T45GT-G' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVC2T45GT-G-ND.
IC TXRX BUS 2BIT DUAL 3ST SM8 - SN74AVC2T45DCTRE4
Order 'ic txrx bus 2bit dual 3st sm8 - SN74AVC2T45DCTRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCTRE4-ND.
IC TXRX BUS 2BIT DUAL 3ST SM8 - SN74AVC2T45DCTT
Order 'ic txrx bus 2bit dual 3st sm8 - SN74AVC2T45DCTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCTT-ND.
IC TXRX BUS 2BIT DUAL 3ST SM8 - SN74AVC2T45DCTTE4
Order 'ic txrx bus 2bit dual 3st sm8 - SN74AVC2T45DCTTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCTTE4-ND.
IC TXRX BUS 2BIT DUAL 3ST US8 - SN74AVC2T45DCURE4
Order 'ic txrx bus 2bit dual 3st us8 - SN74AVC2T45DCURE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCURE4-ND.
IC TXRX BUS 2BIT DUAL 3ST US8 - SN74AVC2T45DCUT
Order 'ic txrx bus 2bit dual 3st us8 - SN74AVC2T45DCUT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCUT-ND.
IC TXRX BUS 2BIT DUAL 3ST US8 - SN74AVC2T45DCUTE4
Order 'ic txrx bus 2bit dual 3st us8 - SN74AVC2T45DCUTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45DCUTE4-ND.
IC TXRX BUS 2BIT DUAL 3ST 8DSBGA - SN74AVC2T45YEPR
Order 'ic txrx bus 2bit dual 3st 8dsbga - SN74AVC2T45YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC2T45YEPR-ND.
IC TXRX BUS 2BIT DUAL 3ST SM8 - SN74AVCH2T45DCTT
Order 'ic txrx bus 2bit dual 3st sm8 - SN74AVCH2T45DCTT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVCH2T45DCTT-ND.
IC TXRX BUS 2BIT DUAL 3ST US8 - SN74AVCH2T45DCUT
Order 'ic txrx bus 2bit dual 3st us8 - SN74AVCH2T45DCUT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVCH2T45DCUT-ND.
IC TXRX BUS 1BIT DUAL 3ST 6DSBGA - SN74AVC1T45YEPR
Order 'ic txrx bus 1bit dual 3st 6dsbga - SN74AVC1T45YEPR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC1T45YEPR-ND.
IC TXRX BUS 1BIT DUAL 3ST SC70-5 - SN74AVC1T45DCKRE4
Order 'ic txrx bus 1bit dual 3st sc70-5 - SN74AVC1T45DCKRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC1T45DCKRE4-ND.
IC TXRX BUS 1BIT DUAL 3ST SC70-5 - SN74AVC1T45DCKT
Order 'ic txrx bus 1bit dual 3st sc70-5 - SN74AVC1T45DCKT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC1T45DCKT-ND.
IC TXRX BUS 1BIT DUAL 3ST SC70-5 - SN74AVC1T45DCKTE4
Order 'ic txrx bus 1bit dual 3st sc70-5 - SN74AVC1T45DCKTE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC1T45DCKTE4-ND.
IC TXRX BUS 4BIT DUAL 3ST 16SOIC - SN74AVC4T245DRE4
Order 'ic txrx bus 4bit dual 3st 16soic - SN74AVC4T245DRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74AVC4T245DRE4-ND.
Send this link via E-Mail
Help With This Screen