Keywords:





Alternative products for IC 16BIT DUAL TRNSL TXRX 48TSSOP - 74ALVC164245DGG,51

IC 16BIT DUAL TRNSL TXRX 48TSSOP - 74ALVC164245DGG,51 (74ALVC164245DGG,51-ND) - Integrated Circuits (ICs)

Related parts NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 5.5 V 74ALVC164245DGG,51
NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 5.5 V 74ALVC164245DGG,51
 Order 'ic 16bit dual trnsl txrx 48tssop - 74ALVC164245DGG,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVC164245DGG,51-ND.
NXP Semiconductors Logic Family - Flip Flop Integrated Circuit (ics) Surface Mount Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT16273DGG,512
 Order 'ic 16bit dtype flip-flop 48tssop - 74ABT16273DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2473-5-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 32mA, 64mA 4.5 V ~ 5.5 V 74ABT16373BDGG,512
 Order 'ic 16bit d type latch 48tssop - 74ABT16373BDGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT16373BDGG,512-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V 74ABT16373BDGG,518
 Order 'ic 16bit d type latch 48tssop - 74ABT16373BDGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ABT16373BDGG,518-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16373DGG,51
 Order 'ic 16bit d transp latch 48tssop - 74ALVCH16373DGG,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16373DGG,51-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 24mA, 24mA 2.3 V ~ 3.6 V 74ALVCH16373DGG:51
 Order 'ic 16bit d transp latch 48tssop - 74ALVCH16373DGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVCH16373DGG:51-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 8mA, 24mA 2.3 V ~ 2.7 V 74ALVT16373DGG,512
 Order 'ic 16bit transp d latch 48tssop - 74ALVT16373DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16373DGG,512-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 8mA, 24mA 2.3 V ~ 2.7 V 74ALVT16373DGG,518
 Order 'ic 16bit transp d latch 48tssop - 74ALVT16373DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74ALVT16373DGG,518-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16373DGG,512
 Order 'ic 16bit d transp latch 48tssop - 74AVC16373DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVC16373DGG,512-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 1.2 V ~ 3.6 V 74AVC16373DGG,518
 Order 'ic 16bit d transp latch 48tssop - 74AVC16373DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74AVC16373DGG,518-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVC162373ADGG,51
 Order 'ic 16bit d transp latch 48tssop - 74LVC162373ADGG,51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC162373ADGG,51-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V 74LVC162373ADGG:51
 Order 'ic 16bit d transp latch 48tssop - 74LVC162373ADGG:51' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC162373ADGG:51-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 24mA, 24mA 2.7 V ~ 3.6 V 74LVC16373ADGG,112
 Order 'ic 16bit d transp latch 48tssop - 74LVC16373ADGG,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC16373ADGG,112-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tube 12mA, 12mA 2.7 V ~ 3.6 V 74LVCH162373ADGG,5
 Order 'ic 16bit d transp latch 48tssop - 74LVCH162373ADGG,5' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH162373ADGG,5-ND.
NXP Semiconductors Logic Family - Latch Integrated Circuit (ics) D-Type Transparent Latch Tape & Reel (TR) 12mA, 12mA 2.7 V ~ 3.6 V 74LVCH162373ADGG:5
 Order 'ic 16bit d transp latch 48tssop - 74LVCH162373ADGG:5' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVCH162373ADGG:5-ND.

Options for NXP Semiconductors Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2.7 V ~ 5.5 V 74ALVC164245DGG,51
Send this link via E-Mail
Help With This Screen

IC 16BIT DUAL TRNSL TXRX 48TSSOP - 74ALVC164245DGG,51
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 16BIT DTYPE FLIP-FLOP 48TSSOP - 74ABT16273DGG,512 Next: IC 16BIT EDG DE F-F 48-TSSOP - 74AUC16374DGGRE4
IC 16BIT DUAL TRNSL TXRX 48TSSOP - 74ALVC164245DGG,51