Fiber Optic - Adapter Connector FCI Adapter Cover 74885-010
ADP SCA/SCA ZR NO FLNG-GRN SUN - 74885-010 - Connectors
| Digi-Key Part Number | 74885-010-ND |
300 |
4.38463 |
Extended Price
1315.39 |
| Manufacturer Part Number | 74885-010 | |||
| Description | ADP SCA/SCA ZR NO FLNG-GRN SUN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fiber Optic - Adapter Connector FCI Adapter Cover 74885-010
| Technical/Catalog Information | 74885-010 |
| Vendor | FCI |
| Category | Connectors |
| Convert From (Adapter End) | SC Simplex Receptacle |
| Convert To (Adapter End) | SC Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount |
| Mode | - |
| Features | Cover |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
74885 010 74885010 |
74885-010 Specification Sheet
ADP SCA/SCA ZR NO FLNG-GRN SUN - 74885-010 (74885-010-ND) - Connectors
Related parts Fiber Optic - Adapter Connector FCI Adapter Cover 74885-010Fiber Optic - Adapter Connector FCI Adapter Cover 74885-010
Order 'adp sca/sca zr no flng-grn sun - 74885-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74885-010-ND.
Fiber Optic - Adapter Connector FCI Adapter Cover 74885-008
Order 'adp sc/sc zr no flng blu-suncall - 74885-008' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74885-008-ND.
Gold, GXT D-shaped, Centronic Connector FCI Plug, Center Strip Contacts - 71292-001
Order '71292-001-sca-2 plug conn strad - 71292-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71292-001-ND.
Gold, GXT D-shaped, Centronic Connector FCI Plug, Center Strip Contacts - 71292-002
Order '71292-002-sca-2 plug conn strad - 71292-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71292-002-ND.
Gold D-shaped, Centronic Connector FCI Plug, Center Strip Contacts - 71292-101S
Order '101s-sca-2 plug conn straddle - 71292-101S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71292-101S-ND.
Gold D-shaped, Centronic Connector FCI Plug, Center Strip Contacts - 71292-102S
Order '102s-sca-2 plug conn straddle - 71292-102S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71292-102S-ND.
Gold D-shaped, Centronic Connector FCI Plug, Center Strip Contacts - 71292-103S
Order '103s-sca-2 plug conn straddle - 71292-103S' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71292-103S-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock, Latch Lock 71780-001
Order '71780-1-sca 2 80pos recept conn - 71780-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71780-001-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock, Latch Lock 71780-001LF
Order '71780-001lf sca-ii recept - 71780-001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71780-001LF-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock, Latch Lock 71780-002
Order '71780-2-sca 2 80pos recept conn - 71780-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71780-002-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock, Latch Lock 71780-003
Order '71780-3-sca 2 80pos recept conn - 71780-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71780-003-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock, Latch Lock 71780-003LF
Order '71780-003lf sca-ii rec lead free - 71780-003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71780-003LF-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock 71781-001
Order '71781-001-40p rec sca-2 - 71781-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-001-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock 71781-002
Order '71781-002-40p rec sca-2 - 71781-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-002-ND.
Gold, GXT D-shaped, Centronic Connector FCI Receptacle, Outer Shroud Contacts Board Lock 71781-003
Order '71781-003-40p rec sca-2 - 71781-003' online from Digi-Key. Manufactured by FCI. Digi-Key part number 71781-003-ND.
Options for Fiber Optic - Adapter Connector FCI Adapter Cover 74885-010
Send this link via E-Mail
Help With This Screen
