ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008 - Connectors
| Digi-Key Part Number | 74885-008-ND |
300 |
4.38463 |
Extended Price
1315.39 |
| Manufacturer Part Number | 74885-008 | |||
| Description | ADP SC/SC ZR NO FLNG BLU-SUNCALL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 74885-008 |
| Vendor | FCI |
| Category | Connectors |
| Convert From (Adapter End) | SC Simplex Receptacle |
| Convert To (Adapter End) | SC Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount |
| Mode | - |
| Features | Cover |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
74885 008 74885008 |
74885-008 Specification Sheet
ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008 (74885-008-ND) - Connectors
Related parts Connectors :ADP SC/SC ZR NO FLNG BLU-SUNCALL - 74885-008
Order 'adp sc/sc zr no flng blu-suncall - 74885-008' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74885-008-ND.
ADP SCA/SCA ZR NO FLNG-GRN SUN - 74885-010
Order 'adp sca/sca zr no flng-grn sun - 74885-010' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74885-010-ND.
CABLE ASSEM FIBER MTRJ-SC 1M - 54153-M001LF
Order 'cable assem fiber mtrj-sc 1m - 54153-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M001LF-ND.
CABLE ASSEM FIBER MTRJ-SC 3M - 54153-M003LF
Order 'cable assem fiber mtrj-sc 3m - 54153-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M003LF-ND.
CABLE ASSEM FIBER MTRJ-SC 5M - 54153-M005LF
Order 'cable assem fiber mtrj-sc 5m - 54153-M005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M005LF-ND.
CABLE ASSEM FIBER MTRJ-SC 10M - 54153-M010LF
Order 'cable assem fiber mtrj-sc 10m - 54153-M010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 54153-M010LF-ND.
CABLE ASSEM FIBER LC-SC DPLX 1M - 57632-M001LF
Order 'cable assem fiber lc-sc dplx 1m - 57632-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M001LF-ND.
CABLE ASSEM FIBER LC-SC DPLX 3M - 57632-M003LF
Order 'cable assem fiber lc-sc dplx 3m - 57632-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M003LF-ND.
CABLE ASSEM FIBER LC-SC DPLX 5M - 57632-M005LF
Order 'cable assem fiber lc-sc dplx 5m - 57632-M005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M005LF-ND.
CABLE ASSEM FIBER LC-SC DPLX 10M - 57632-M010LF
Order 'cable assem fiber lc-sc dplx 10m - 57632-M010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57632-M010LF-ND.
CABLE ASSEM FIBER SC-SC SMPX 1M - 57641-M001LF
Order 'cable assem fiber sc-sc smpx 1m - 57641-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57641-M001LF-ND.
CABLE ASSEM FIBER SC-SC SMPX 3M - 57641-M003LF
Order 'cable assem fiber sc-sc smpx 3m - 57641-M003LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57641-M003LF-ND.
CABLE ASSEM FIBER SC-SC SMPX 5M - 57641-M005LF
Order 'cable assem fiber sc-sc smpx 5m - 57641-M005LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57641-M005LF-ND.
CABLE ASSEM FIBER SC-SC SMPX 10M - 57641-M010LF
Order 'cable assem fiber sc-sc smpx 10m - 57641-M010LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57641-M010LF-ND.
CABLE ASSEM FIBER SC-SC DPLX 1M - 57666-M001LF
Order 'cable assem fiber sc-sc dplx 1m - 57666-M001LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 57666-M001LF-ND.
Send this link via E-Mail
Help With This Screen
