ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002 - Connectors
| Digi-Key Part Number | 74883-002-ND |
1000 |
6.07500 |
Extended Price
6075.00 |
| Manufacturer Part Number | 74883-002 | |||
| Description | ADP FC/FC ZR.SQR FLNG-DIE CAST | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 74883-002 |
| Vendor | FCI |
| Category | Connectors |
| Convert From (Adapter End) | FC Simplex Receptacle |
| Convert To (Adapter End) | FC Simplex Receptacle |
| Type | Adapter |
| Mounting Type | Panel Mount, Flange |
| Mode | Multimode |
| Features | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
74883 002 74883002 |
74883-002 Specification Sheet
ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002 (74883-002-ND) - Connectors
Related parts Connectors :ADP FC/FC ZR.SQR FLNG-DIE CAST - 74883-002
Order 'adp fc/fc zr.sqr flng-die cast - 74883-002' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74883-002-ND.
ADP FC/FC PB.SQR FLNG-DIE CAST - 74883-001
Order 'adp fc/fc pb.sqr flng-die cast - 74883-001' online from Digi-Key. Manufactured by FCI. Digi-Key part number 74883-001-ND.
ADAPTER F/OPTIC FC/ST DIE CAST - 5503640-1
Order 'adapter f/optic fc/st die cast - 5503640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5503640-1-ND.
ADAPTER F/OPTIC SC/FC DIE CAST - 503480-1
Order 'adapter f/optic sc/fc die cast - 503480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20155-ND.
ADAPTER F/OPTIC FC/ST DIE CAST - 503640-1
Order 'adapter f/optic fc/st die cast - 503640-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A20156-ND.
ADAPTER F/OPTIC SC/FC DIE CAST - 5503480-1
Order 'adapter f/optic sc/fc die cast - 5503480-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33716-ND.
TOOL SC/FC TRI-CRIMP DIE SET - 492026-1
Order 'tool sc/fc tri-crimp die set - 492026-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 492026-1-ND.
ALUM BOX "L" W/COVER DIE CAST - 4903
Order 'alum box "l" w/cover die cast - 4903' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4903-ND.
ENCLOSER WATERTIGHT DIE CAST BOX - R102-164-000
Order 'encloser watertight die cast box - R102-164-000' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number R102-164-000-ND.
COVER ALUM BOX F,G,H DIE CAST - 3328
Order 'cover alum box f,g,h die cast - 3328' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 3328-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN XLR FEMALE PANEL RCPT 3POS - 5113A
Order 'conn xlr female panel rcpt 3pos - 5113A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5113A-ND.
CONN XLR MALE PANEL RECEPT 3POS - 5117A
Order 'conn xlr male panel recept 3pos - 5117A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5117A-ND.
CONN XLR FMALE PLUG STRGHT 5SCKT - 5125A
Order 'conn xlr fmale plug strght 5sckt - 5125A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5125A-ND.
CONN XLR MALE PLUG STR CORD 5PIN - 5126A
Order 'conn xlr male plug str cord 5pin - 5126A' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 5126A-ND.
Send this link via E-Mail
Help With This Screen
