VCXO LVPECL 77.760 MHZ 3.3V - CVPD-940X-77.760
| Digi-Key Part Number | 744-1223-ND |
1 5 10 25 50 100 |
44.50000 42.28000 40.05000 35.60000 33.37980 31.15000 |
Extended Price
44.50 211.40 400.50 890.00 1668.99 3115.00 |
| Manufacturer Part Number | CVPD-940X-77.760 | |||
| Description | VCXO LVPECL 77.760 MHZ 3.3V | |||
| Quantity Available | 10 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CVPD-940X-77.760 |
| Vendor | Crystek Corporation |
| Category | Crystals and Oscillators |
| Frequency | 77.76MHz |
| Package / Case | SMD 14mm x 9mm |
| Packaging | Cut Tape (CT) |
| Supply Voltage | 3.3V |
| Type | VCXO |
| Operating Temperature | -40°C ~ 85°C |
| Frequency Stability | ±50ppm |
| Supply Current | 88mA |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CVPD 940X 77 760 CVPD940X77760 744 1223 ND 7441223ND 744-1223 |
CVPD-940X-77.760 Specification Sheet
VCXO LVPECL 77.760 MHZ 3.3V - CVPD-940X-77.760 (744-1223-ND)
Related parts :VCXO LVPECL 77.760 MHZ 3.3V - CVPD-940X-77.760
Order 'vcxo lvpecl 77.760 mhz 3.3v - CVPD-940X-77.760' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1223-ND.
VCXO LVPECL 155.520 MHZ 3.3V SMD - CVPD-034-50-155.52
Order 'vcxo lvpecl 155.520 mhz 3.3v smd - CVPD-034-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1219-ND.
VCXO LVPECL 156.250 MHZ 3.3V SMD - CVPD-034-50-156.25
Order 'vcxo lvpecl 156.250 mhz 3.3v smd - CVPD-034-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1220-ND.
VCXO LVPECL 155.52 MHZ 3.3V SMD - CVPD-034X-50-155.52
Order 'vcxo lvpecl 155.52 mhz 3.3v smd - CVPD-034X-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-155.52-ND.
VCXO LVPECL 156.25 MHZ 3.3V SMD - CVPD-034X-50-156.25
Order 'vcxo lvpecl 156.25 mhz 3.3v smd - CVPD-034X-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-156.25-ND.
VCXO LVPECL 77.76 MHZ 3.3V SMD - CVPD-034X-50-77.76
Order 'vcxo lvpecl 77.76 mhz 3.3v smd - CVPD-034X-50-77.76' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-034X-50-77.76-ND.
VCXO LVPECL 155.52 MHZ 3.3V SMD - CVPD-914X-50-155.52
Order 'vcxo lvpecl 155.52 mhz 3.3v smd - CVPD-914X-50-155.52' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-155.52-ND.
VCXO LVPECL 156.25 MHZ 3.3V SMD - CVPD-914X-50-156.25
Order 'vcxo lvpecl 156.25 mhz 3.3v smd - CVPD-914X-50-156.25' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-156.25-ND.
VCXO LVPECL 77.76 MHZ 3.3V SMD - CVPD-914X-50-77.76
Order 'vcxo lvpecl 77.76 mhz 3.3v smd - CVPD-914X-50-77.76' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-914X-50-77.76-ND.
VCXO LVPECL 100.0 MHZ 3.3V SMD - CVPD-920-100
Order 'vcxo lvpecl 100.0 mhz 3.3v smd - CVPD-920-100' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-100-ND.
VCXO LVPECL 61.440 MHZ 3.3V SMD - CVPD-920-61.440
Order 'vcxo lvpecl 61.440 mhz 3.3v smd - CVPD-920-61.440' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-61.440-ND.
VCXO LVPECL 74.1758 MHZ 3.3V SMD - CVPD-920-74.1758
Order 'vcxo lvpecl 74.1758 mhz 3.3v smd - CVPD-920-74.1758' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-74.1758-ND.
VCXO LVPECL 74.25 MHZ 3.3V SMD - CVPD-920-74.250
Order 'vcxo lvpecl 74.25 mhz 3.3v smd - CVPD-920-74.250' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-74.250-ND.
VCXO LVPECL 80.0 MHZ 3.3V SMD - CVPD-920-80
Order 'vcxo lvpecl 80.0 mhz 3.3v smd - CVPD-920-80' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number CVPD-920-80-ND.
CVXO LVPECL 622.080 MHZ 3.3V - CVPD-970X-622.080
Order 'cvxo lvpecl 622.080 mhz 3.3v - CVPD-970X-622.080' online from Digi-Key. Manufactured by Crystek Corporation. Digi-Key part number 744-1224-ND.
Send this link via E-Mail
Help With This Screen
